Part Details for MAX238CNG+ by Maxim Integrated Products
Overview of MAX238CNG+ by Maxim Integrated Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX238CNG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9325
|
Newark | Rs232 Transceiver, 120Kbps, Ndip-24, Ic Type:Rs232 Transceiver, No. Of Receivers:4Receivers, No. Of Transmitters:4, Communication Mode:-, Data Rate Max:120Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Ndiprohs Compliant: Yes |Maxim Integrated/analog Devices MAX238CNG+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$8.9900 / $12.1700 | Buy Now |
DISTI #
MAX238CNG+-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 24DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
810 In Stock |
|
$7.4150 / $11.7100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$7.2800 / $11.2000 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,4 DRIVER,4 RCVR,DIP,24PIN,PLASTIC, LEAD FREE | 8 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,4 DRIVER,4 RCVR,DIP,24PIN,PLASTIC, LEAD FREE | 4 |
|
$7.5000 / $15.0000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 7500 |
|
RFQ | |
|
Chip1Cloud | 4/4 Transceiver Full RS232 24-PDIP | 206 |
|
RFQ | |
|
LCSC | 120Kbps transceiver 4/4 PDIP-24 RS232 ICs ROHS | 3 |
|
$6.4913 / $7.5915 | Buy Now |
Part Details for MAX238CNG+
MAX238CNG+ CAD Models
MAX238CNG+ Part Data Attributes:
|
MAX238CNG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX238CNG+
Maxim Integrated Products
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28; V.24 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.545 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
Alternate Parts for MAX238CNG+
This table gives cross-reference parts and alternative options found for MAX238CNG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX238CNG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN208EIP | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24 | Harris Semiconductor | MAX238CNG+ vs HIN208EIP |
MAX208ENG-T | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX238CNG+ vs MAX208ENG-T |
AD238SQ | IC LINE TRANSCEIVER, CDIP24, CERDIP-24, Line Driver or Receiver | Analog Devices Inc | MAX238CNG+ vs AD238SQ |
HIN238CP | QUAD LINE TRANSCEIVER, PDIP24, PLASTIC, MS-001AF, DIP-24 | Intersil Corporation | MAX238CNG+ vs HIN238CP |
MAX208INT | QUAD LINE TRANSCEIVER, PDIP24, PLASTIC, DIP-24 | Texas Instruments | MAX238CNG+ vs MAX208INT |
ADM238LJNZ | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers | Analog Devices Inc | MAX238CNG+ vs ADM238LJNZ |
MAX208ECNG | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Maxim Integrated Products | MAX238CNG+ vs MAX208ECNG |
MAX208ENG | Line Driver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX238CNG+ vs MAX208ENG |
HIN238CPZ | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, ROHS COMPLIANT, PLASTIC, MS-001AF, DIP-24 | Rochester Electronics LLC | MAX238CNG+ vs HIN238CPZ |
HIN238IP | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PACKAGE-24 | Rochester Electronics LLC | MAX238CNG+ vs HIN238IP |