Up/Down Converter, 1900MHz Max,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
393 | Tube |
|
|
MAX2410EEI+ Maxim Integrated ProductsBuy Now Datasheet |
Compare Parts: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Down Conversion Gain-Min | 6.6 dB | |
IF Frequency-Max | 450 MHz | |
Input Power-Min (CW) | -17 dBm | |
JESD-609 Code | e3 | |
LO Tunable | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Input Frequency-Max | 1900 MHz | |
RF Output Frequency-Max | 1900 MHz | |
RF/Microwave Device Type | UP/DOWN CONVERTER | |
Terminal Finish | MATTE TIN | |
Up Conversion Gain-Min | 8.6 dB | |
VSWR-Max | 2 |
This table gives cross-reference parts and alternative options found for MAX2410EEI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2410EEI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2410EEI-T RF and Microwave | Up/Down Converter, 1900MHz Max | Maxim Integrated Products | MAX2410EEI+ vs MAX2410EEI-T |