Part Details for MAX2410EEI+ by Maxim Integrated Products
Overview of MAX2410EEI+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2410EEI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX2410EEI+-ND
|
DigiKey | IC UP/DOWNCONVERTER 28-QSOP Min Qty: 1 Lead time: 31 Weeks Container: Tube |
373 In Stock |
|
$5.8206 / $8.1500 | Buy Now |
|
Quest Components | 283 |
|
$4.9896 / $9.0720 | Buy Now | |
|
Rochester Electronics | MAX2410 - RF Up/Downconverter with LNA and PA Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 4900 |
|
$3.7800 / $4.4500 | Buy Now |
|
Chip1Cloud | Up/Down Conv Mixer 3.3V/5V 1.9GHz 28-Pin QSOP / IC UP/DOWNCONVERTER 28-QSOP | 1770 |
|
RFQ | |
|
Perfect Parts Corporation | 339 |
|
RFQ |
Part Details for MAX2410EEI+
MAX2410EEI+ CAD Models
MAX2410EEI+ Part Data Attributes
|
MAX2410EEI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2410EEI+
Maxim Integrated Products
Up/Down Converter, 1900MHz Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Down Conversion Gain-Min | 6.6 dB | |
IF Frequency-Max | 450 MHz | |
Input Power-Min (CW) | -17 dBm | |
JESD-609 Code | e3 | |
LO Tunable | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Input Frequency-Max | 1900 MHz | |
RF Output Frequency-Max | 1900 MHz | |
RF/Microwave Device Type | UP/DOWN CONVERTER | |
Terminal Finish | MATTE TIN | |
Up Conversion Gain-Min | 8.6 dB | |
VSWR-Max | 2 |