Datasheets
MAX241EWI+T by:

+5V-Powered, Multichannel RS-232 Drivers/Receivers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C

Part Details for MAX241EWI+T by Analog Devices Inc

Overview of MAX241EWI+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX241EWI+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX241EWIT
Mouser Electronics RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers RoHS: Compliant 0
  • 1 $7.8700
  • 10 $7.1200
  • 25 $6.7900
  • 100 $5.8900
  • 250 $5.6300
  • 500 $5.1300
  • 1,000 $4.4700
$4.4700 / $7.8700 Order Now
Analog Devices Inc +5V-Powered, Multichannel RS-2 Min Qty: 1000 Package Multiple: 1 1000
  • 1,000 $4.4723
  • 2,000 $4.3066
$4.3066 / $4.4723 Buy Now

Part Details for MAX241EWI+T

MAX241EWI+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX241EWI+T Part Data Attributes

MAX241EWI+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX241EWI+T Analog Devices Inc +5V-Powered, Multichannel RS-232 Drivers/Receivers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 28-SOIC_W-300_MIL
Package Description SO-28
Pin Count 28
Manufacturer Package Code 28-SOIC_W-300_MIL
Reach Compliance Code compliant
Date Of Intro 1998-06-25
Additional Feature EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
Differential Output NO
Driver Number of Bits 4
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-E; TIA-232-E; V.28; V.24
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 17.9 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Characteristics 3-STATE
Output Low Current-Max 0.0016 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 10000 ns
Receiver Number of Bits 5
Seated Height-Max 2.65 mm
Supply Current-Max 15 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 10000 ns
Width 7.5 mm

Alternate Parts for MAX241EWI+T

This table gives cross-reference parts and alternative options found for MAX241EWI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX241EWI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SP241ACT-L Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, WSOIC-28 Sipex Corporation MAX241EWI+T vs SP241ACT-L
ADM241LJRZ Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins Analog Devices Inc MAX241EWI+T vs ADM241LJRZ
ADM241LAR QUAD LINE TRANSCEIVER, PDSO28, MS-013AE, SOIC-28 Rochester Electronics LLC MAX241EWI+T vs ADM241LAR
AD241JR IC LINE TRANSCEIVER, PDSO28, SOIC-28, Line Driver or Receiver Analog Devices Inc MAX241EWI+T vs AD241JR
MAX241EEWI-T Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 Maxim Integrated Products MAX241EWI+T vs MAX241EEWI-T
HIN241IB-T HIN241IB-T Intersil Corporation MAX241EWI+T vs HIN241IB-T
MAX241ECWI+ ±15kV ESD-Protected, +5V RS-232 Transceivers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C Analog Devices Inc MAX241EWI+T vs MAX241ECWI+
SP241BET Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, WSOIC-28 Sipex Corporation MAX241EWI+T vs SP241BET
MAX241EWI-T Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SOP-28 Maxim Integrated Products MAX241EWI+T vs MAX241EWI-T
HIN241CA Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 Harris Semiconductor MAX241EWI+T vs HIN241CA
Part Number Description Manufacturer Compare
TRS213CDBG4 5 V Multichannel RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 28-SSOP 0 to 70 Texas Instruments MAX241EWI+T vs TRS213CDBG4
SP211CT/TR Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SOIC-28 Exar Corporation MAX241EWI+T vs SP211CT/TR
MAX241EEWI-T Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 Maxim Integrated Products MAX241EWI+T vs MAX241EEWI-T
HIN211EIB Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, MS-013AE, SOIC-28 Rochester Electronics LLC MAX241EWI+T vs HIN211EIB
ADM213ARSZ 0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins and 2 Receivers Active in Shutdown Analog Devices Inc MAX241EWI+T vs ADM213ARSZ
MAX211CAI Line Driver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 Maxim Integrated Products MAX241EWI+T vs MAX211CAI
MAX213EEAI Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 Rochester Electronics LLC MAX241EWI+T vs MAX213EEAI
MAX213EEAI-T Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 Maxim Integrated Products MAX241EWI+T vs MAX213EEAI-T
ADM241LJRZ Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins Analog Devices Inc MAX241EWI+T vs ADM241LJRZ
ADM211EARS-REEL EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers, 5 Receivers and Shutdown and Enable Pins Analog Devices Inc MAX241EWI+T vs ADM211EARS-REEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX241EWI+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX241EWI+T by Analog Devices Inc

  • Please alert me when MAX241EWI+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX241EWI+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX241EWI+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX241EWI+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX241EWI+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX241EWI+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: