Part Details for MAX24305EXG2 by Microsemi Corporation
Overview of MAX24305EXG2 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MAX24305EXG2
MAX24305EXG2 CAD Models
MAX24305EXG2 Part Data Attributes
|
MAX24305EXG2
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MAX24305EXG2
Microsemi Corporation
ATM/SONET/SDH IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-609 Code | e1 | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) |