MAX2430IEE
Maxim Integrated Products
Description: Wide Band Medium Power Amplifier, 800MHz Min, 1000MHz Max, BIPolar,

Overview of MAX2430IEE by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MAX2430IEE by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MAX2430IEE-ND
DigiKey RF POWER AMPLIFIER/PREDRIVER Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 2997
In Stock
  • 258 $1.1600
$1.1600 Buy Now
Rochester Electronics MAX2430 Low-Voltage, Silicon RF Power Amplifier/Predriver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 2997
  • 1 $1.1700
  • 25 $1.1500
  • 100 $1.1000
  • 500 $1.0500
  • 1,000 $0.9959
$0.9959 / $1.1700 Buy Now

CAD Models for MAX2430IEE by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX2430IEE by Maxim Integrated Products

MAX2430IEE
Maxim Integrated Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Characteristic Impedance
50 Ω
Gain
31 dB
Input Power-Max (CW)
3 dBm
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
28
Operating Frequency-Max
1000 MHz
Operating Frequency-Min
800 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SSOP28,.25
Power Supplies
3.3/5 V
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
Supply Current-Max
70 mA
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
8
Want to compare parts?
  1. MAX2430IEE
    Maxim Integrated Products
    Wide Band Medium Power Amplifier, 800MHz Min, 1000MHz Max, BIPolar,
    VS

Related Parts for MAX2430IEE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX2430IEE by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX2430IEE by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX2430IEE would you like to use for your alert(s)?
  • Please alert me when MAX2430IEE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX2430IEE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX2430IEE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX2430IEE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX2430IEE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX2430IEE by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: