There are no models available for this part yet.
Overview of MAX244CQH by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX244CQH by Rochester Electronics LLC
Part Data Attributes for MAX244CQH by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
LCC
|
Package Description
|
PLASTIC, LCC-44
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
EXTERNAL CHARGE PUMP
|
Differential Output
|
NO
|
Driver Number of Bits
|
8
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-E; TIA-232-E; V.28; V.24
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e0
|
Length
|
16.585 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
8
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
240
|
Receive Delay-Max
|
1500 ns
|
Receiver Number of Bits
|
10
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Transmit Delay-Max
|
3500 ns
|
Width
|
16.585 mm
|
Alternate Parts for MAX244CQH
This table gives cross-reference parts and alternative options found for MAX244CQH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX244CQH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX244EQH-TD | Line Transceiver, 8 Driver, CMOS, PQCC44 | Maxim Integrated Products | MAX244CQH vs MAX244EQH-TD |
MAX244EQH+TD | Line Transceiver, 8 Driver, CMOS, PQCC44 | Maxim Integrated Products | MAX244CQH vs MAX244EQH+TD |
MAX244EQH+D | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 44-PLCC-N/A, 44 Pins, -40 to 85C | Analog Devices Inc | MAX244CQH vs MAX244EQH+D |
MAX244EQH+D | Line Transceiver, 8 Driver, CMOS, PQCC44, | Maxim Integrated Products | MAX244CQH vs MAX244EQH+D |
MAX244CQH+D | Line Transceiver, 8 Driver, CMOS, PQCC44, | Maxim Integrated Products | MAX244CQH vs MAX244CQH+D |
MAX244CQH+TD | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 44-PLCC-N/A, 44 Pins, 0 to 70C | Analog Devices Inc | MAX244CQH vs MAX244CQH+TD |
MAX244EQH | Line Transceiver, 8 Func, 8 Driver, 10 Rcvr, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX244CQH vs MAX244EQH |
MAX244CQH-D | Line Transceiver, 8 Driver, CMOS, PQCC44 | Maxim Integrated Products | MAX244CQH vs MAX244CQH-D |
MAX244CQH+D | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 44-PLCC-N/A, 44 Pins, 0 to 70C | Analog Devices Inc | MAX244CQH vs MAX244CQH+D |
MAX244CQH | Line Transceiver, 8 Func, 8 Driver, 10 Rcvr, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX244CQH vs MAX244CQH |
Related Parts for MAX244CQH
-
STM8AF52AATCXMicrocontrollers
-
MAX1485EUBLine Driver or Receivers
-
MAX197EVC16-DIPOther Analog ICs
-
AD574AJNAnalog to Digital Converters
-
MAX1595EGC33Switching Regulator or Controllers
-
TS27L4IPTOperational Amplifiers
-
NJM2533MMultiplexers or Switches
-
SST27SF010-70-3C-NHFlash Memories
-
MASMBG2K4.5E3Transient Suppressors