Part Details for MAX245EPL+ by Maxim Integrated Products
Overview of MAX245EPL+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MAX245EPL+
MAX245EPL+ CAD Models
MAX245EPL+ Part Data Attributes
|
MAX245EPL+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX245EPL+
Maxim Integrated Products
Line Transceiver, 8 Func, 8 Driver, 10 Rcvr, PDIP40, ROHS COMPLIANT, PLASTIC, DIP-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
High Level Input Current-Max | 0.00005 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28; V.24 | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52.075 mm | |
Number of Functions | 8 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1500 ns | |
Receiver Number of Bits | 10 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3500 ns | |
Width | 15.24 mm |
Alternate Parts for MAX245EPL+
This table gives cross-reference parts and alternative options found for MAX245EPL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX245EPL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX245CPL+ | Line Transceiver, 8 Func, 8 Driver, 10 Rcvr, PDIP40, ROHS COMPLIANT, PLASTIC, DIP-40 | Maxim Integrated Products | MAX245EPL+ vs MAX245CPL+ |
MAX245EPL | OCTAL LINE TRANSCEIVER, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | MAX245EPL+ vs MAX245EPL |
MAX245EPL | Line Transceiver, 8 Func, 8 Driver, 10 Rcvr, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | MAX245EPL+ vs MAX245EPL |
MAX245CPL | OCTAL LINE TRANSCEIVER, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | MAX245EPL+ vs MAX245CPL |