There are no models available for this part yet.
Overview of MAX246CPL+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX246CPL+ by Maxim Integrated Products
Part Data Attributes for MAX246CPL+ by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP40,.6
|
Pin Count
|
40
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
2 RECEIVERS ACTIVE UNDER SHUTDOWN
|
Differential Output
|
NO
|
Driver Number of Bits
|
8
|
High Level Input Current-Max
|
0.00005 A
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-E; TIA-232-E; V.28; V.24
|
JESD-30 Code
|
R-PDIP-T40
|
Length
|
52.075 mm
|
Number of Functions
|
8
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
10 V
|
Output Low Current-Max
|
0.0032 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP40,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
1500 ns
|
Receiver Number of Bits
|
10
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
30 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transmit Delay-Max
|
3500 ns
|
Width
|
15.24 mm
|
Alternate Parts for MAX246CPL+
This table gives cross-reference parts and alternative options found for MAX246CPL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX246CPL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX246EPL+ | Line Transceiver, 8 Func, 8 Driver, 10 Rcvr, PDIP40, ROHS COMPLIANT, PLASTIC, DIP-40 | Maxim Integrated Products | MAX246CPL+ vs MAX246EPL+ |
MAX246CPL | OCTAL LINE TRANSCEIVER, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | MAX246CPL+ vs MAX246CPL |
MAX246EPL | Line Transceiver, 8 Func, 8 Driver, 10 Rcvr, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | MAX246CPL+ vs MAX246EPL |
MAX246EPL | OCTAL LINE TRANSCEIVER, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | MAX246CPL+ vs MAX246EPL |