-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10MHz to 500MHz, VCO Buffer Amplifiers with Differential Outputs, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2471EUTT
|
Mouser Electronics | RF Amplifier 10MHz to 500MHz, VCO Buffer Amplifiers with Differential Outputs RoHS: Compliant | 2442 |
|
$1.9100 / $3.6300 | Buy Now |
|
Analog Devices Inc | 10MHz to 500MHz, VCO Buffer Am Min Qty: 1 Package Multiple: 1 | 10881 |
|
$1.8487 / $3.8300 | Buy Now |
|
Ameya Holding Limited | MAX2471 Series 5.5 V 10 uA Buffer Amplifier with Differential Outputs - SOT-23-6 | 10881 |
|
RFQ | |
DISTI #
MAX2471EUT+T
|
Richardson RFPD | RF & MW BUFFER AMPLIFIER RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.8300 | Buy Now |
DISTI #
2510985RL
|
element14 Asia-Pacific | VIDEO BUFFER AMP, SOT-23-6 RoHS: Compliant Min Qty: 100 Container: Reel | 2171 |
|
$2.1578 / $2.6973 | Buy Now |
DISTI #
2510985
|
element14 Asia-Pacific | VIDEO BUFFER AMP, SOT-23-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2171 |
|
$2.1578 / $3.6654 | Buy Now |
DISTI #
2510985
|
Farnell | VIDEO BUFFER AMP, SOT-23-6 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2171 |
|
$1.8713 / $2.9891 | Buy Now |
DISTI #
2510985RL
|
Farnell | VIDEO BUFFER AMP, SOT-23-6 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 2171 |
|
$1.8713 / $2.1853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2471EUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2471EUT+T
Analog Devices Inc
10MHz to 500MHz, VCO Buffer Amplifiers with Differential Outputs, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-02-01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 10 µA | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 7.4 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX2471EUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2471EUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2471EUT-T | Buffer Amplifier, 1 Func, BIPolar, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX2471EUT+T vs MAX2471EUT-T |
MAX2471EUT+T | Buffer Amplifier, 1 Func, BIPolar, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX2471EUT+T vs MAX2471EUT+T |