-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage IF Transceiver with Limiter RSSI and Quadrature Modulator, 28-QSOP-150_MIL, 28 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2510EEIT
|
Mouser Electronics | RF Transceiver Low-Voltage IF Transceiver with Limiter RoHS: Compliant | 2046 |
|
$7.0100 / $11.5500 | Buy Now |
|
Analog Devices Inc | Low-Voltage IF Transceiver wit Min Qty: 2500 Package Multiple: 1 | 0 |
|
$6.5400 / $7.0182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2510EEI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2510EEI+T
Analog Devices Inc
Low-Voltage IF Transceiver with Limiter RSSI and Quadrature Modulator, 28-QSOP-150_MIL, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 28-QSOP-150_MIL | |
Pin Count | 28 | |
Manufacturer Package Code | 28-QSOP-150_MIL | |
Date Of Intro | 1998-01-03 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX2510EEI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2510EEI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2510EEI-T | Telecom Circuit, 1-Func, PDSO28, QSOP-28 | Maxim Integrated Products | MAX2510EEI+T vs MAX2510EEI-T |
MAX2510EEI+T | Telecom Circuit, 1-Func, Bipolar, PDSO28, QSOP-28 | Maxim Integrated Products | MAX2510EEI+T vs MAX2510EEI+T |
MAX2510EEI+ | Low-Voltage IF Transceiver with Limiter RSSI and Quadrature Modulator, 28-QSOP-150_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX2510EEI+T vs MAX2510EEI+ |