-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V, Isolated, RS-232 Driver Receiver, 14-PDIP-300_MIL, 14 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX251CPD
|
Mouser Electronics | RS-232 Interface IC 5V, Isolated, RS-232 Driver Receiver RoHS: Compliant | 306 |
|
$10.5000 / $15.5200 | Buy Now |
DISTI #
E54:1762_00041406
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 14-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 10 Weeks Date Code: 2347 | Europe - 250 |
|
$9.2420 / $12.1550 | Buy Now |
|
Analog Devices Inc | 5V, Isolated, RS-232 Driver Re Min Qty: 1 Package Multiple: 1 | 115 |
|
$9.6315 / $15.2100 | Buy Now |
DISTI #
77832905
|
Verical | Dual Transmitter/Receiver RS-232 14-Pin PDIP N Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2347 | Americas - 250 |
|
$9.2420 / $12.1550 | Buy Now |
DISTI #
MAX251CPD+
|
TME | IC: interface, transceiver, full duplex,RS232, 116kbps, DIP14 Min Qty: 1 | 0 |
|
$11.9000 / $15.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX251CPD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX251CPD+
Analog Devices Inc
5V, Isolated, RS-232 Driver Receiver, 14-PDIP-300_MIL, 14 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 14-PDIP-300_MIL | |
Pin Count | 14 | |
Manufacturer Package Code | 14-PDIP-300_MIL | |
Date Of Intro | 1989-07-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ISOLATED DATA INTERFACE-PAIRED WITH MAX250; RS-232 TO OPTO INTERFACE; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; V.28 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MAX251CPD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX251CPD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX251CPD+ | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX251CPD+ vs MAX251CPD+ |
MAX251EPD | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX251CPD+ vs MAX251EPD |
MAX251CPD | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX251CPD+ vs MAX251CPD |
MAX251EPD | LINE TRANSCEIVER, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | MAX251CPD+ vs MAX251EPD |
MAX251EJD | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP14, CERDIP-14 | Maxim Integrated Products | MAX251CPD+ vs MAX251EJD |