Part Details for MAX2530EGI by Maxim Integrated Products
Overview of MAX2530EGI by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2530EGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2530EGI-ND
|
DigiKey | QUAD-MODE MIXER Min Qty: 85 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1475 In Stock |
|
$3.5500 | Buy Now |
|
Rochester Electronics | MAX2530 Quadruple-Mode PCS/Cellular/Gps Lna/Mixer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1475 |
|
$3.0500 / $3.5800 | Buy Now |
Part Details for MAX2530EGI
MAX2530EGI CAD Models
MAX2530EGI Part Data Attributes
|
MAX2530EGI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2530EGI
Maxim Integrated Products
RF and Baseband Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Finish | TIN LEAD |