Part Details for MAX253ESA+ by Maxim Integrated Products
Results Overview of MAX253ESA+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX253ESA+ Information
MAX253ESA+ by Maxim Integrated Products is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX253ESA+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81Y9331
|
Newark | Transformer Driver, -40Deg C To 85Deg C, Device Type:Transformer Driver, Ic Interface Type:Rs232, Rs485, No. Of Drivers:1Drivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Pins:8Pins, Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX253ESA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 394 |
|
$4.6500 / $7.6700 | Buy Now |
|
|
ComSIT USA | RS-232/RS-485 8-Pin SOIC N Tube ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 2309 |
|
RFQ | |
|
|
Win Source Electronics | IC DRVR TRANSFORMER 8-SOIC | 12500 |
|
$1.2772 / $1.6496 | Buy Now |
US Tariff Estimator: MAX253ESA+ by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX253ESA+
MAX253ESA+ Part Data Attributes
|
|
MAX253ESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX253ESA+
Maxim Integrated Products
Interface Circuit, CMOS, PDSO8, ROHS COMPLIANT, SOP-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
| Part Package Code | SOIC | |
| Package Description | SOP, SOP8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Interface IC Type | INTERFACE CIRCUIT | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm |
Alternate Parts for MAX253ESA+
This table gives cross-reference parts and alternative options found for MAX253ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX253ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX253ESA+ | Analog Devices Inc | $3.3406 | 1W Primary-Side Transformer H-Bridge Driver for Isolated Supplies, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX253ESA+ vs MAX253ESA+ |
| MAX253CSA+T | Maxim Integrated Products | $3.5878 | Interface Circuit, CMOS, PDSO8, 0.150 INCH, SOP-8 | MAX253ESA+ vs MAX253CSA+T |
| MAX253CSA+ | Analog Devices Inc | $3.6254 | 1W Primary-Side Transformer H-Bridge Driver for Isolated Supplies, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX253ESA+ vs MAX253CSA+ |
| MAX253CSA-T | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, PDSO8, SOP-8 | MAX253ESA+ vs MAX253CSA-T |
MAX253ESA+ Frequently Asked Questions (FAQ)
-
The MAX253ESA+ requires careful layout and placement to minimize noise and ensure proper operation. It is recommended to place the device close to the power source, use a solid ground plane, and keep the input and output traces separate to minimize crosstalk.
-
To ensure proper bypassing, place a 0.1uF ceramic capacitor between the VIN pin and GND, and a 10uF electrolytic capacitor between the VOUT pin and GND. This will help filter out noise and ensure stable operation.
-
The MAX253ESA+ can handle input voltages up to 28V, but it is recommended to operate within the specified input voltage range of 4.5V to 24V for optimal performance and reliability.
-
The output voltage of the MAX253ESA+ can be adjusted by using a resistive divider network between the VOUT pin and the ADJ pin. The output voltage can be calculated using the formula: VOUT = 1.25V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.
-
The MAX253ESA+ can deliver up to 3A of output current, but it is recommended to operate within the specified output current range of 1A to 2A for optimal performance and reliability.