-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40MHz to 4GHz Linear Broadband Amplifiers, 8-LFCSP-2X3X0.75, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX2614ETA+T by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | 40MHz to 4GHz Linear Broadband Min Qty: 2500 Package Multiple: 1 | 1500 |
|
$2.5428 / $4.0500 | Buy Now |
|
DISTI #
MAX2614ETA+T
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
MAX2614ETA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2614ETA+T
Analog Devices Inc
40MHz to 4GHz Linear Broadband Amplifiers, 8-LFCSP-2X3X0.75, 8 Pins, -40 to 85C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 8-LFCSP-2X3X0.75 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 8-LFCSP-2X3X0.75 | |
| Reach Compliance Code | Compliant | |
| Date Of Intro | 2012-06-06 | |
| JESD-609 Code | e3 | |
| RF/Microwave Device Type | Wide Band Low Power | |
| Terminal Finish | Matte Tin (Sn) |
A good PCB layout for the MAX2614ETA+T involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
The input and output capacitors for the MAX2614ETA+T should be chosen based on the specific application requirements. A general rule of thumb is to use low-ESR capacitors with a value of 10uF to 22uF for the input capacitor and 10uF to 47uF for the output capacitor. The capacitor values should be selected to ensure that the device can deliver the required output current and maintain stability.
The MAX2614ETA+T has an operating temperature range of -40°C to +125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. As a general rule, the ambient temperature should be kept below 85°C to ensure reliable operation and prevent overheating.
To ensure the MAX2614ETA+T is properly biased and configured, follow the recommended application circuit in the datasheet and consult the device's evaluation board documentation. Additionally, consider factors such as input voltage, output voltage, and output current requirements, as well as any specific application-specific requirements, such as noise filtering or EMI protection.
Common pitfalls to avoid when designing with the MAX2614ETA+T include not following the recommended PCB layout, not using adequate input and output capacitors, not providing sufficient heat sinking, and not ensuring proper biasing and configuration. Additionally, failing to consider EMI and noise filtering requirements, and not following the device's recommended operating conditions can also lead to design issues.