Part Details for MAX2632EUK-T by Maxim Integrated Products
Overview of MAX2632EUK-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2632EUK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX2632 - VHF-to-Microwave, General-Purpose Amplifier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17500 |
|
$1.3600 / $1.6000 | Buy Now |
Part Details for MAX2632EUK-T
MAX2632EUK-T CAD Models
MAX2632EUK-T Part Data Attributes
|
MAX2632EUK-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2632EUK-T
Maxim Integrated Products
Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, BIPolar, MO-178AA, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | MO-178AA, SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 1.25 |
Alternate Parts for MAX2632EUK-T
This table gives cross-reference parts and alternative options found for MAX2632EUK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2632EUK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2632EUK+T | Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, BIPolar, ROHS COMPLIANT, SOT-23, MO-178AA, 5 PIN | Maxim Integrated Products | MAX2632EUK-T vs MAX2632EUK+T |