Part Details for MAX2649EBT-T by Maxim Integrated Products
Overview of MAX2649EBT-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2649EBT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2649EBT-T-ND
|
DigiKey | IC AMP GPS 4.9GHZ-5.9GHZ 6UCSP Min Qty: 198 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$1.5200 | Buy Now |
|
Rochester Electronics | MAX2649 5 Ghz Low-Noise Amplifier With Shut Down RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$1.3100 / $1.5400 | Buy Now |
Part Details for MAX2649EBT-T
MAX2649EBT-T CAD Models
MAX2649EBT-T Part Data Attributes
|
MAX2649EBT-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2649EBT-T
Maxim Integrated Products
Wide Band Medium Power Amplifier, 4900MHz Min, 5900MHz Max, 1 Func, UCSP- 6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | UCSP- 6 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 5900 MHz | |
Operating Frequency-Min | 4900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA6,2X3,20 | |
Power Supplies | 3/3.3 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 20 mA | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) |