Part Details for MAX2651EUB by Maxim Integrated Products
Overview of MAX2651EUB by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2651EUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2651EUB-ND
|
DigiKey | IC AMP GPS 925MHZ-960MHZ 10UMAX Min Qty: 86 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2778 In Stock |
|
$3.5200 | Buy Now |
|
Rochester Electronics | MAX2651 GSM900 and DCS1800 Low-Noise Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2778 |
|
$3.0200 / $3.5500 | Buy Now |
|
Chip1Cloud | GSM900 and DCS1800/PCS1900 Dual-Band, Low-Noise Amplifiers | 6300 |
|
RFQ |
Part Details for MAX2651EUB
MAX2651EUB CAD Models
MAX2651EUB Part Data Attributes
|
MAX2651EUB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2651EUB
Maxim Integrated Products
Narrow Band Low Power Amplifier, 925MHz Min, 960MHz Max, 2 Func, BIPolar, 10UMAX, 10 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 10UMAX, 10 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | IT CAN ALSO OPERATE AT 1805 TO 1880 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 925 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP10,.19,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 9.6 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) |