Part Details for MAX2651EUB by Rochester Electronics LLC
Overview of MAX2651EUB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX2651EUB
MAX2651EUB CAD Models
MAX2651EUB Part Data Attributes
|
MAX2651EUB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX2651EUB
Rochester Electronics LLC
925MHz - 960MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 10UMAX, 10 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | 10UMAX, 10 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE AT 1805 TO 1880 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 925 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | TIN LEAD |