Part Details for MAX274ACNG-T by Maxim Integrated Products
Overview of MAX274ACNG-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX274ACNG-T
MAX274ACNG-T CAD Models
MAX274ACNG-T Part Data Attributes
|
MAX274ACNG-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX274ACNG-T
Maxim Integrated Products
Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.545 mm | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX274ACNG-T
This table gives cross-reference parts and alternative options found for MAX274ACNG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX274ACNG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX274BMRG | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | MAX274ACNG-T vs MAX274BMRG |
MAX274BENG-T | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX274ACNG-T vs MAX274BENG-T |
MAX274ACNG+ | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | MAX274ACNG-T vs MAX274ACNG+ |
MAX274BCNG+ | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | MAX274ACNG-T vs MAX274BCNG+ |
MAX274BCNG | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX274ACNG-T vs MAX274BCNG |
MAX274AENG+ | Active Filter, 1 Func, PDIP24 | Analog Devices Inc | MAX274ACNG-T vs MAX274AENG+ |
MAX274BENG+ | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | MAX274ACNG-T vs MAX274BENG+ |
MAX274BENG+ | Active Filter, 1 Func, PDIP24 | Analog Devices Inc | MAX274ACNG-T vs MAX274BENG+ |
MAX274AMRG | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | MAX274ACNG-T vs MAX274AMRG |
MAX274AENG-T | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX274ACNG-T vs MAX274AENG-T |