Part Details for MAX274AEWI+ by Analog Devices Inc
Overview of MAX274AEWI+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX274AEWI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3032
|
Newark | Active Filter, 150Khz, Wsoic-28, Ic Filter Type:Bandpass/Lowpass, Filter Order:8Th, No. Of Filters:4, Supply Voltage Min:2.37V, Supply Voltage Max:5.5V, Filter Ic Case Style:Wsoic, No. Of Pins:28Pins, Cutoff Frequency:150Khz, Rohs Compliant: Yes |Analog Devices MAX274AEWI+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX274AEWI+
|
Mouser Electronics | Active Filters 4th- and 8th-Order, Continuous-Time Acti RoHS: Compliant | 174 |
|
$20.1000 / $26.7500 | Buy Now |
|
Analog Devices Inc | 4th- and 8th-Order, Continuous Min Qty: 1 Package Multiple: 1 | 1424 |
|
$16.0300 / $26.7600 | Buy Now |
|
Ameya Holding Limited | 4th- and 8th-Order, Continuous-Time Active Filters | 1424 |
|
RFQ |
Part Details for MAX274AEWI+
MAX274AEWI+ CAD Models
MAX274AEWI+ Part Data Attributes:
|
MAX274AEWI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX274AEWI+
Analog Devices Inc
Active Filter, 1 Func, PDSO28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, SOIC-28 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX274AEWI+
This table gives cross-reference parts and alternative options found for MAX274AEWI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX274AEWI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX274BCWI+T | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDSO28, ROHS COMPLIANT, SOIC-28 | Maxim Integrated Products | MAX274AEWI+ vs MAX274BCWI+T |
MAX274BEWI | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDSO28, SOIC-28 | Maxim Integrated Products | MAX274AEWI+ vs MAX274BEWI |
MAX274AEWI-T | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDSO28, 0.300 INCH, SOIC-28 | Maxim Integrated Products | MAX274AEWI+ vs MAX274AEWI-T |
MAX274AEWI+T | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDSO28, ROHS COMPLIANT, SOIC-28 | Maxim Integrated Products | MAX274AEWI+ vs MAX274AEWI+T |
MAX274ACWI | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDSO28, SOIC-28 | Maxim Integrated Products | MAX274AEWI+ vs MAX274ACWI |
MAX274AEWI+ | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDSO28, ROHS COMPLIANT, SOIC-28 | Maxim Integrated Products | MAX274AEWI+ vs MAX274AEWI+ |
MAX274BEWI+ | Active Filter, 1 Func, PDSO28 | Analog Devices Inc | MAX274AEWI+ vs MAX274BEWI+ |
MAX274AEWI | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDSO28, SOIC-28 | Maxim Integrated Products | MAX274AEWI+ vs MAX274AEWI |
MAX274ACWI+T | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDSO28, ROHS COMPLIANT, SOIC-28 | Maxim Integrated Products | MAX274AEWI+ vs MAX274ACWI+T |