Part Details for MAX295CSA+T by Maxim Integrated Products
Overview of MAX295CSA+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for MAX295CSA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX295CSA+T-ND
|
DigiKey | IC FILTER 50KHZ BUTTER 8SOIC Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX295CSA+T
MAX295CSA+T CAD Models
MAX295CSA+T Part Data Attributes
|
MAX295CSA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX295CSA+T
Maxim Integrated Products
Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 50 kHz | |
Center or Cutoff Freq Rng-Min | 0.0001 kHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 8TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 22 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | BUTTERWORTH | |
Width | 3.9 mm |
Alternate Parts for MAX295CSA+T
This table gives cross-reference parts and alternative options found for MAX295CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX295CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX295CSA-T | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, PDSO8, SOP-8 | Maxim Integrated Products | MAX295CSA+T vs MAX295CSA-T |
MAX295ESA+T | 8th-Order, Lowpass, Switched-Capacitor Filters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX295CSA+T vs MAX295ESA+T |
MAX295ESA+T | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX295CSA+T vs MAX295ESA+T |
MAX295ESA | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, PDSO8, SOP-8 | Maxim Integrated Products | MAX295CSA+T vs MAX295ESA |
MAX295ESA+ | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX295CSA+T vs MAX295ESA+ |
MAX295CSA+ | 8th-Order, Lowpass, Switched-Capacitor Filters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX295CSA+T vs MAX295CSA+ |
MAX295CSA | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, PDSO8, SOP-8 | Maxim Integrated Products | MAX295CSA+T vs MAX295CSA |