Part Details for MAX297ESA+T by Analog Devices Inc
Overview of MAX297ESA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX297ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX297ESAT
|
Mouser Electronics | Active Filters 8th-Order, Lowpass, Elliptic, Switched-C RoHS: Compliant | 0 |
|
$8.3200 | Order Now |
|
Analog Devices Inc | 8th-Order, Lowpass, Elliptic, Min Qty: 2500 Package Multiple: 1 | 0 |
|
$7.3300 / $8.3256 | Buy Now |
Part Details for MAX297ESA+T
MAX297ESA+T CAD Models
MAX297ESA+T Part Data Attributes:
|
MAX297ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX297ESA+T
Analog Devices Inc
8th-Order, Lowpass, Elliptic, Switched-Capacitor Filters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1992-06-01 | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX297ESA+T
This table gives cross-reference parts and alternative options found for MAX297ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX297ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX297ESA+ | 8th-Order, Lowpass, Elliptic, Switched-Capacitor Filters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX297ESA+T vs MAX297ESA+ |