Part Details for MAX2992GCB+T by Maxim Integrated Products
Overview of MAX2992GCB+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Part Details for MAX2992GCB+T
MAX2992GCB+T CAD Models
MAX2992GCB+T Part Data Attributes
|
MAX2992GCB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2992GCB+T
Maxim Integrated Products
Modem,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX2992GCB+T
This table gives cross-reference parts and alternative options found for MAX2992GCB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2992GCB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2992GCB+ | G3-PLC MAC/PHY Powerline Transceiver, 64-LQFP-10X10X1.4, 64 Pins, -40 to 105C | Analog Devices Inc | MAX2992GCB+T vs MAX2992GCB+ |