Part Details for MAX3002EUP+ by Maxim Integrated Products
Overview of MAX3002EUP+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for MAX3002EUP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9334
|
Newark | Level Translator, 8I/P, Tssop-20, No. Of Inputs:8Inputs, Output Current:20Μa, Propagation Delay:20Ns, No. Of Pins:20Pins, Logic Case Style:Tssop, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3002EUP+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 242 |
|
$5.4400 / $7.6100 | Buy Now |
DISTI #
MAX3002EUP+-ND
|
DigiKey | IC TRANSLATOR BIDIR 20TSSOP Min Qty: 1 Lead time: 28 Weeks Container: Tube |
1236 In Stock |
|
$4.1587 / $7.3300 | Buy Now |
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, PDSO20 | 1 |
|
$4.5450 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 126 |
|
RFQ | |
DISTI #
SMC-MAX3002EUP+
|
Sensible Micro Corporation | Voltage Level Translator 8-Ch Bidirectional 20-Pin Tssop Tube RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 81 |
|
$3.5265 / $3.7948 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$3.5000 / $5.3800 | Buy Now |
Part Details for MAX3002EUP+
MAX3002EUP+ CAD Models
MAX3002EUP+ Part Data Attributes
|
MAX3002EUP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3002EUP+
Maxim Integrated Products
Interface Circuit, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.65 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX3002EUP+
This table gives cross-reference parts and alternative options found for MAX3002EUP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3002EUP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3002EUP | Interface Circuit, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Maxim Integrated Products | MAX3002EUP+ vs MAX3002EUP |
MAX3002EUP+ | +1.2V to +5.5V, ±15kV ESD-Protected, 0.1µA, 35Mbps, 8-Channel Level Translators, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX3002EUP+ vs MAX3002EUP+ |