Datasheets
MAX3084ESA+T by:

Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Part Details for MAX3084ESA+T by Analog Devices Inc

Overview of MAX3084ESA+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Motor control systems

Price & Stock for MAX3084ESA+T

Part # Distributor Description Stock Price Buy
Analog Devices Inc Fail-Safe, High-Speed (10Mbps) Min Qty: 2500 Package Multiple: 1 0
Buy Now

Part Details for MAX3084ESA+T

MAX3084ESA+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX3084ESA+T Part Data Attributes

MAX3084ESA+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX3084ESA+T Analog Devices Inc Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 8-SOIC_N-150_MIL
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Date Of Intro 1996-09-23
Samacsys Manufacturer Analog Devices
Differential Output YES
Driver Number of Bits 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.004 A
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 200 ns
Receiver Number of Bits 1
Seated Height-Max 1.75 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 1000 ns
Width 3.9 mm

Alternate Parts for MAX3084ESA+T

This table gives cross-reference parts and alternative options found for MAX3084ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3084ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX3084CSA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SO-8 Maxim Integrated Products MAX3084ESA+T vs MAX3084CSA+T
MAX3084ESA+ Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX3084ESA+T vs MAX3084ESA+
MAX3084ESAT LINE TRANSCEIVER, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products MAX3084ESA+T vs MAX3084ESAT
MAX3084ESA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products MAX3084ESA+T vs MAX3084ESA+T
MAX3084ESA-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOP-8 Maxim Integrated Products MAX3084ESA+T vs MAX3084ESA-T
MAX3084CSA+ Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX3084ESA+T vs MAX3084CSA+
MAX3084ESA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOP-8 Maxim Integrated Products MAX3084ESA+T vs MAX3084ESA
MAX3084CSAT Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products MAX3084ESA+T vs MAX3084CSAT
MAX3084CSA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SO-8 Maxim Integrated Products MAX3084ESA+T vs MAX3084CSA+
Part Number Description Manufacturer Compare
MAX3084CSA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SO-8 Maxim Integrated Products MAX3084ESA+T vs MAX3084CSA+
MAX3084ESA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products MAX3084ESA+T vs MAX3084ESA+T
MAX3084CSA+ Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX3084ESA+T vs MAX3084CSA+
MAX3084ESA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOP-8 Maxim Integrated Products MAX3084ESA+T vs MAX3084ESA
MAX3084CSA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SO-8 Maxim Integrated Products MAX3084ESA+T vs MAX3084CSA+T
MAX3084ESA+ Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX3084ESA+T vs MAX3084ESA+
MAX3084ESA-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOP-8 Maxim Integrated Products MAX3084ESA+T vs MAX3084ESA-T
MAX3084CSAT Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products MAX3084ESA+T vs MAX3084CSAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3084ESA+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3084ESA+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX3084ESA+T would you like to use for your alert(s)?
  • Please alert me when MAX3084ESA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3084ESA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3084ESA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3084ESA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3084ESA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3084ESA+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: