Part Details for MAX3087ESA+ by Maxim Integrated Products
Results Overview of MAX3087ESA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3087ESA+ Information
MAX3087ESA+ by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3087ESA+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73Y3216
|
Newark | Rs422/Rs485 Txrx, 10Mbps, 5.25V, Nsoic-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:10Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25Vrohs Compliant: Yes |Maxim Integrated/analog Devices MAX3087ESA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 152 |
|
$3.7300 / $6.2400 | Buy Now |
|
|
Bristol Electronics | 55 |
|
RFQ | ||
|
|
Rochester Electronics | MAX3087 - Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$2.7600 / $3.4500 | Buy Now |
US Tariff Estimator: MAX3087ESA+ by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX3087ESA+
MAX3087ESA+ Part Data Attributes
|
|
MAX3087ESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3087ESA+
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SO-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-422; Eia-485 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 1.5 V | |
| Output Characteristics | Totem-Pole | |
| Output Low Current-Max | 0.004 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 150 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 60 Ns | |
| Width | 3.9 Mm |
Alternate Parts for MAX3087ESA+
This table gives cross-reference parts and alternative options found for MAX3087ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3087ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX3087CSA+ | Analog Devices Inc | $2.8630 | Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX3087ESA+ vs MAX3087CSA+ |
MAX3087ESA+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX3087ESA+ involves keeping the high-frequency signals away from the low-frequency signals, using a solid ground plane, and minimizing the length of the traces. It's also recommended to use a shielded cable for the RS-485 bus.
-
To ensure reliable communication in noisy environments, use a shielded cable, terminate the bus correctly, and use a common-mode choke to reduce electromagnetic interference (EMI). Additionally, consider using a transceiver with built-in EMI filtering, such as the MAX3087ESA+.
-
The maximum cable length supported by the MAX3087ESA+ depends on the data rate and the type of cable used. As a general rule, the maximum cable length is 4000 feet (1219 meters) at 10 Mbps and 1000 feet (305 meters) at 100 Mbps.
-
To troubleshoot communication issues with the MAX3087ESA+, check the cable connections, ensure that the transceiver is properly configured, and verify that the baud rate and data format match between the transmitter and receiver. Use an oscilloscope to check the signal integrity and look for signs of noise or distortion.
-
Yes, the MAX3087ESA+ can be used in a multi-drop configuration, where multiple devices are connected to the same bus. However, the total number of devices and the cable length must be limited to ensure reliable communication.