Part Details for MAX3093ECUE+ by Maxim Integrated Products
Overview of MAX3093ECUE+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX3093ECUE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3234
|
Newark | Rs422/Rs485 Rx, 10Mbps, 5.25V, Tssop-16, Ic Type:Rs422/Rs485 Receiver, No. Of Receivers:4Receivers, No. Of Transmitters:-, Communication Mode:-, Data Rate Max:10Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3093ECUE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5900 / $3.7100 | Buy Now |
DISTI #
MAX3093ECUE+-ND
|
DigiKey | IC RECEIVER 0/4 16TSSOP Min Qty: 1 Lead time: 19 Weeks Container: Tube |
710 In Stock |
|
$2.4625 / $4.6000 | Buy Now |
|
Quest Components | LINE RECEIVER, 4 FUNC, 4 RCVR, CMOS, PDSO16 | 2 |
|
$3.3600 / $5.0400 | Buy Now |
Part Details for MAX3093ECUE+
MAX3093ECUE+ CAD Models
MAX3093ECUE+ Part Data Attributes
|
MAX3093ECUE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3093ECUE+
Maxim Integrated Products
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 90 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX3093ECUE+
This table gives cross-reference parts and alternative options found for MAX3093ECUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3093ECUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3093ECUE-T | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX3093ECUE+ vs MAX3093ECUE-T |
MAX3093EEUE+T | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX3093ECUE+ vs MAX3093EEUE+T |
MAX3093ECUE+ | ±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX3093ECUE+ vs MAX3093ECUE+ |
MAX3093EEUE+T | ±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3093ECUE+ vs MAX3093EEUE+T |
MAX3093EEUE | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX3093ECUE+ vs MAX3093EEUE |
MAX3093EEUE+ | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX3093ECUE+ vs MAX3093EEUE+ |
MAX3093EEUE/GG8 | ±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers, N/A, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3093ECUE+ vs MAX3093EEUE/GG8 |
MAX3093EEUE-T | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX3093ECUE+ vs MAX3093EEUE-T |