Datasheets
MAX3100CEE+ by: Maxim Integrated Products

Overview of: MAX3100CEE+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: MAX3100CEE+

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
489 Tube
  • 1 $9.5900
  • 10 $8.6640
  • 25 $8.2616
  • 100 $7.1734
  • 250 $6.8510
  • 500 $6.2465
  • 1,000 $6.0450
View this part on Newark
28 Bulk
  • 1 $9.5800
  • 10 $8.6700
  • 25 $8.2600
  • 100 $7.1700
  • 300 $6.8500
View this part on Schukat electronic
100
  • 1 $18.0077
  • 10 $13.8641
  • 50 $11.7974
  • 100 $11.2574
View this part on CoreStaff Co Ltd
5
  • 1 $4.9670
  • 10 $4.1650
  • 50 $3.6840
  • 100 $3.2820
  • 500 $3.2780
  • 1,000 $3.2690
View this part on element14 Asia-Pacific
28 Each
  • 1 $10.5897
  • 10 $9.5846
  • 25 $9.1331
  • 100 $7.9241
  • 300 $7.5745
  • 500 $7.4288
  • 1,000 $7.2759
View this part on Farnell
28 Each
  • 1 $10.0554
  • 10 $9.0943
  • 25 $8.6738
  • 100 $7.5325
  • 300 $7.1841
  • 500 $6.5594
  • 1,000 $6.3432
View this part on Maritex
0
  • 1 $5.0030
  • 10 $4.7530
  • 50 $4.0010
  • 100 $3.5050

Part Details for: MAX3100CEE+

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

MAX3100CEE+ Maxim Integrated Products

Buy Now Datasheet

Compare Parts:

MAX3100CEE+ Maxim Integrated Products Serial I/O Controller, 1 Channel(s), 0.028125MBps, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Package Description SSOP, SSOP16,.25
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Address Bus Width
Boundary Scan NO
Clock Frequency-Max 3.6864 MHz
Communication Protocol ASYNC, BIT
Data Transfer Rate-Max 0.028125 MBps
External Data Bus Width
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 4.89 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of Serial I/Os 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Power Supplies 3/5 V
Qualification Status Not Qualified
Seated Height-Max 1.73 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL

Alternate Parts for: MAX3100CEE+

Part Number Description Manufacturer Compare
MAX3100CEE+T Microcontrollers and Processors Serial I/O Controller, 1 Channel(s), 0.028125MBps, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX3100CEE+ vs MAX3100CEE+T
MAX3100EEE-T Microcontrollers and Processors Serial I/O Controller, 1 Channel(s), 0.028125MBps, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX3100CEE+ vs MAX3100EEE-T
MAX3100EEE+T Microcontrollers and Processors Serial I/O Controller, 1 Channel(s), 0.028125MBps, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX3100CEE+ vs MAX3100EEE+T
MAX3100CEE-T Microcontrollers and Processors Serial I/O Controller, 1 Channel(s), 0.028125MBps, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX3100CEE+ vs MAX3100CEE-T
Part Number Description Manufacturer Compare
MAX3100EEE+T Microcontrollers and Processors Serial I/O Controller, 1 Channel(s), 0.028125MBps, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX3100CEE+ vs MAX3100EEE+T
MAX3100CEE+T Microcontrollers and Processors Serial I/O Controller, 1 Channel(s), 0.028125MBps, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX3100CEE+ vs MAX3100CEE+T
MAX3100CEE-T Microcontrollers and Processors Serial I/O Controller, 1 Channel(s), 0.028125MBps, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX3100CEE+ vs MAX3100CEE-T
MAX3100EEE-T Microcontrollers and Processors Serial I/O Controller, 1 Channel(s), 0.028125MBps, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX3100CEE+ vs MAX3100EEE-T

Related Parts

Update Alert Settings for: MAX3100CEE+ by Maxim Integrated Products

  • Please alert me when MAX3100CEE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX3100CEE+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3100CEE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX3100CEE+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3100CEE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3100CEE+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.