Part Details for MAX3100CEE+T by Maxim Integrated Products
Overview of MAX3100CEE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3100CEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX3100CEE+CT-ND
|
DigiKey | IC UART SPI COMPAT 16-QSOP Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6704 In Stock |
|
$5.8242 / $12.6400 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for MAX3100CEE+T
MAX3100CEE+T CAD Models
MAX3100CEE+T Part Data Attributes
|
MAX3100CEE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3100CEE+T
Maxim Integrated Products
Serial I/O Controller, 1 Channel(s), 0.028125MBps, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 3.6864 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.028125 MBps | |
External Data Bus Width | 1 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for MAX3100CEE+T
This table gives cross-reference parts and alternative options found for MAX3100CEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3100CEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3100EEE+T | SPI/MICROWIRE-Compatible UART in QSOP-16, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3100CEE+T vs MAX3100EEE+T |
MAX3100CEE+T | SPI/MICROWIRE-Compatible UART in QSOP-16, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX3100CEE+T vs MAX3100CEE+T |
MAX3100CEE+ | SPI/MICROWIRE-Compatible UART in QSOP-16, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX3100CEE+T vs MAX3100CEE+ |
MAX3100EEE | Serial I/O Controller, 1 Channel(s), 0.028125MBps, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX3100CEE+T vs MAX3100EEE |
MAX3100CEE-T | Serial I/O Controller, 1 Channel(s), 0.028125MBps, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX3100CEE+T vs MAX3100CEE-T |