Part Details for MAX3120CSA+ by Analog Devices Inc
Overview of MAX3120CSA+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3120CSA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3120CSA
|
Mouser Electronics | Interface - Specialized Low-Profile 3V, 120 A IrDA Infrared Transceiver RoHS: Compliant | 315 |
|
$3.5100 / $6.1900 | Buy Now |
|
Analog Devices Inc | Low-Profile 3V, 120µA IrDA Inf Min Qty: 1 Package Multiple: 1 | 1382 |
|
$3.3875 / $6.2000 | Buy Now |
DISTI #
MAX3120CSA+
|
TME | IC: interface, transceiver, 115.2kbps, 3÷5.5VDC, UART / IrDA, SMD Min Qty: 1 | 0 |
|
$3.7000 / $4.8200 | RFQ |
Part Details for MAX3120CSA+
MAX3120CSA+ CAD Models
MAX3120CSA+ Part Data Attributes:
|
MAX3120CSA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3120CSA+
Analog Devices Inc
Low-Profile 3V, 120µA IrDA Infrared Transceiver, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-10-01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX3120CSA+
This table gives cross-reference parts and alternative options found for MAX3120CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3120CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3120CSA+ | Telecom Circuit, 1-Func, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX3120CSA+ vs MAX3120CSA+ |
MAX3120ESA+T | Telecom Circuit, 1-Func, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX3120CSA+ vs MAX3120ESA+T |
MAX3120ESA+T | Low-Profile 3V, 120µA IrDA Infrared Transceiver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX3120CSA+ vs MAX3120ESA+T |
MAX3120CSA-T | Telecom Circuit, 1-Func, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX3120CSA+ vs MAX3120CSA-T |
MAX3120CSA | Telecom Circuit, 1-Func, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX3120CSA+ vs MAX3120CSA |