-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High CMRR RS-485 Transceiver with ±50V Isolation, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3157EAI+T
|
Mouser Electronics | RS-422/RS-485 Interface IC High CMRR RS-485 Transceiver with 50V Isolation RoHS: Compliant | 17 |
|
$8.8200 / $11.9500 | Buy Now |
|
Analog Devices Inc | High CMRR RS-485 Transceiver w Min Qty: 1 Package Multiple: 1 | 2 |
|
$7.1363 / $11.7100 | Buy Now |
|
Ameya Holding Limited | IC TXRX RS485/422 250KBPS 28SSOP | 2973 |
|
RFQ | |
DISTI #
3925539
|
Farnell | TRANSCEIVER, RS422/RS485, 1DRIVER RoHS: Compliant Min Qty: 2000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$7.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3157EAI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3157EAI+T
Analog Devices Inc
High CMRR RS-485 Transceiver with ±50V Isolation, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-SSOP-5.3_MM | |
Package Description | 5.30 MM, 0.65 MM PITCH, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for MAX3157EAI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3157EAI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3157CAI+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, Hybrid, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX3157EAI+T vs MAX3157CAI+T |
MAX3157CAI | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, Hybrid, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX3157EAI+T vs MAX3157CAI |
MAX3157EAI+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, Hybrid, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX3157EAI+T vs MAX3157EAI+ |
MAX3157CAI+ | High CMRR RS-485 Transceiver with ±50V Isolation, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX3157EAI+T vs MAX3157CAI+ |
MAX3157CAI+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, Hybrid, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX3157EAI+T vs MAX3157CAI+ |
MAX3157CAI-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, Hybrid, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX3157EAI+T vs MAX3157CAI-T |
MAX3157EAI+ | High CMRR RS-485 Transceiver with ±50V Isolation, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX3157EAI+T vs MAX3157EAI+ |
MAX3157EAI-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, Hybrid, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX3157EAI+T vs MAX3157EAI-T |