Part Details for MAX3161CAG by Maxim Integrated Products
Overview of MAX3161CAG by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX3161CAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX3161 +3.0V To+5.5V, 1 Micro Amp, RS-232/RS-485/422 Multiprotocol Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7 |
|
$6.9500 / $8.1800 | Buy Now |
Part Details for MAX3161CAG
MAX3161CAG CAD Models
MAX3161CAG Part Data Attributes
|
MAX3161CAG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3161CAG
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO24, 5.3 MM, MO-150, SSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 5.3 MM, MO-150, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DELAYS MEASURED IN EIA-422, EIA-485 MODE | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.0025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 800 ns | |
Width | 5.29 mm |
Alternate Parts for MAX3161CAG
This table gives cross-reference parts and alternative options found for MAX3161CAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3161CAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3161CAG+T | +3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C | Analog Devices Inc | MAX3161CAG vs MAX3161CAG+T |
MAX3161CAG+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO24, ROHS COMPLIANT, SSOP-24 | Maxim Integrated Products | MAX3161CAG vs MAX3161CAG+ |
MAX3161CAG | DUAL LINE TRANSCEIVER, PDSO24, 5.3 MM, MO-150, SSOP-24 | Rochester Electronics LLC | MAX3161CAG vs MAX3161CAG |
MAX3161CAG-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO24, 5.3 MM, MO-150, SSOP-24 | Maxim Integrated Products | MAX3161CAG vs MAX3161CAG-T |
MAX3161CAG+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO24, 5.30 MM, 0.65 MM PITCH, SSOP-24 | Maxim Integrated Products | MAX3161CAG vs MAX3161CAG+T |