Part Details for MAX3161EAG+ by Maxim Integrated Products
Results Overview of MAX3161EAG+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3161EAG+ Information
MAX3161EAG+ by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3161EAG+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81Y9367
|
Newark | Ic, Txrx, Rs232/Rs422/Rs485, 24Ssop, Ic Type:Rs232/Rs422/Rs485 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Half Duplex, Full Duplex, Data Rate Max:250Kbps, Supply Voltage Min:3V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3161EAG+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$21.4300 / $28.5700 | Buy Now |
|
|
ComSIT USA | Single Transmitter/Receiver RS-232/RS-422/RS-485 24-Pin SSOP Tube ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
US Tariff Estimator: MAX3161EAG+ by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX3161EAG+
MAX3161EAG+ Part Data Attributes
|
|
MAX3161EAG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3161EAG+
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO24, ROHS COMPLIANT, SSOP-24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop24,.3 | |
| Pin Count | 24 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Delays Measured In Eia-422, Eia-485 Mode | |
| Differential Output | Yes | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-485; Eia-422; Eia-232 | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e3 | |
| Length | 8.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0025 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 150 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1.99 Mm | |
| Supply Current-Max | 5.5 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 800 Ns | |
| Width | 5.29 Mm |
Alternate Parts for MAX3161EAG+
This table gives cross-reference parts and alternative options found for MAX3161EAG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3161EAG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX3161EAG+ | Analog Devices Inc | $6.0242 | +3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 24-SSOP-5.3_MM, 24 Pins, -40 to 85C | MAX3161EAG+ vs MAX3161EAG+ |
| MAX3161CAG+ | Maxim Integrated Products | $8.7535 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO24, ROHS COMPLIANT, SSOP-24 | MAX3161EAG+ vs MAX3161CAG+ |
| MAX3161EAG-T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO24, 5.3 MM, MO-150, SSOP-24 | MAX3161EAG+ vs MAX3161EAG-T |
| MAX3161EAG+T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO24, 5.30 MM, 0.65 MM PITCH, SSOP-24 | MAX3161EAG+ vs MAX3161EAG+T |
| MAX3161CAG+T | Analog Devices Inc | Check for Price | +3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C | MAX3161EAG+ vs MAX3161CAG+T |
| MAX3161CAG | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO24, 5.3 MM, MO-150, SSOP-24 | MAX3161EAG+ vs MAX3161CAG |
| MAX3161CAG+T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO24, 5.30 MM, 0.65 MM PITCH, SSOP-24 | MAX3161EAG+ vs MAX3161CAG+T |
| MAX3161CAG-T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO24, 5.3 MM, MO-150, SSOP-24 | MAX3161EAG+ vs MAX3161CAG-T |
MAX3161EAG+ Frequently Asked Questions (FAQ)
-
To minimize EMI and noise, it is recommended to follow a star-grounding scheme, keep the analog and digital grounds separate, and use a solid ground plane. Additionally, keep the input and output traces short and away from each other, and use a common-mode choke or ferrite bead to filter the power supply lines.
-
To ensure proper powering and decoupling, use a high-quality, low-ESR capacitor (e.g., 10uF ceramic) between the VCC and GND pins, and add a 1uF to 10uF capacitor between the VCC and AVCC pins. Also, use a 0.1uF to 1uF capacitor between the digital and analog power pins (DVCC and AVCC).
-
The MAX3161EAG+ can support clock frequencies up to 24 MHz, but the actual maximum frequency depends on the specific application and system requirements. It is recommended to consult the datasheet and application notes for more information.
-
To configure the MAX3161EAG+ for I2C or SPI communication, refer to the datasheet and application notes for specific pin configurations and register settings. For I2C, connect SCL and SDA pins to the I2C bus, and for SPI, connect SCK, MOSI, and MISO pins to the SPI bus.
-
The recommended operating temperature range for the MAX3161EAG+ is -40°C to +85°C, but the device can operate up to +125°C with reduced performance and reliability. Consult the datasheet for more information on temperature-related specifications.