Part Details for MAX3162EAI+ by Maxim Integrated Products
Overview of MAX3162EAI+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX3162EAI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9368
|
Newark | Rs232/Rs422/Rs485 Tx Rx, 10Mbps, Ssop-28, Ic Type:Rs232/Rs422/Rs485 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Half Duplex, Data Rate Max:250Kbps, Supply Voltage Min:3V, No. Of Pins:28Pinsrohs Compliant: Yes |Maxim Integrated/analog Devices MAX3162EAI+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$19.3200 / $25.5900 | Buy Now |
DISTI #
MAX3162EAI+-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 28SSOP Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1050 In Stock |
|
$17.6873 / $24.7400 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 42 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 297 |
|
RFQ |
Part Details for MAX3162EAI+
MAX3162EAI+ CAD Models
MAX3162EAI+ Part Data Attributes
|
MAX3162EAI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3162EAI+
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO28, ROHS COMPLIANT, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DELAYS MEASURED IN EIA-422, EIA-485 MODE | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422; EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 800 ns | |
Width | 5.29 mm |
Alternate Parts for MAX3162EAI+
This table gives cross-reference parts and alternative options found for MAX3162EAI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3162EAI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3162EAI+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX3162EAI+ vs MAX3162EAI+T |
MAX3162CAI-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, 5.3 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX3162EAI+ vs MAX3162CAI-T |
MAX3162CAI+ | +3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX3162EAI+ vs MAX3162CAI+ |
MAX3162CAI+T | +3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX3162EAI+ vs MAX3162CAI+T |
MAX3162EAI-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, 5.3 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX3162EAI+ vs MAX3162EAI-T |
MAX3162EAI+T | +3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX3162EAI+ vs MAX3162EAI+T |
MAX3162CAI+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX3162EAI+ vs MAX3162CAI+T |
MAX3162EAI+ | +3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX3162EAI+ vs MAX3162EAI+ |
MAX3162EAI | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, 5.3 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX3162EAI+ vs MAX3162EAI |
MAX3162CAI+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO28, ROHS COMPLIANT, SSOP-28 | Maxim Integrated Products | MAX3162EAI+ vs MAX3162CAI+ |