Part Details for MAX3162EAI by Rochester Electronics LLC
Overview of MAX3162EAI by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX3162EAI
MAX3162EAI CAD Models
MAX3162EAI Part Data Attributes:
|
MAX3162EAI
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX3162EAI
Rochester Electronics LLC
DUAL LINE TRANSCEIVER, PDSO28, 5.3 MM, MO-150, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SSOP | |
Package Description | 5.3 MM, MO-150, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Additional Feature | DELAYS MEASURED IN EIA-422, EIA-485 MODE | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 800 ns | |
Width | 5.29 mm |
Alternate Parts for MAX3162EAI
This table gives cross-reference parts and alternative options found for MAX3162EAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3162EAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3162EAI+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO28, ROHS COMPLIANT, SSOP-28 | Maxim Integrated Products | MAX3162EAI vs MAX3162EAI+ |
MAX3162EAI+T | +3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX3162EAI vs MAX3162EAI+T |
MAX3162CAI+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX3162EAI vs MAX3162CAI+T |
MAX3162CAI+ | +3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX3162EAI vs MAX3162CAI+ |
MAX3162EAI+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX3162EAI vs MAX3162EAI+T |
MAX3162CAI-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, 5.3 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX3162EAI vs MAX3162CAI-T |
MAX3162EAI+ | +3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX3162EAI vs MAX3162EAI+ |