Part Details for MAX3162ECAI+T by Analog Devices Inc
Overview of MAX3162ECAI+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3162ECAI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | ±15kV ESD-Protected, +3.0V to Min Qty: 2000 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX3162ECAI+T
MAX3162ECAI+T CAD Models
MAX3162ECAI+T Part Data Attributes
|
MAX3162ECAI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3162ECAI+T
Analog Devices Inc
±15kV ESD-Protected, +3.0V to +5.5V, 10nA, RS-232/RS-485/RS-422 Multiprotocol Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 28-SSOP-5.3_MM | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SSOP-5.3_MM | |
Date Of Intro | 2005-02-21 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 800 ns | |
Width | 5.29 mm |
Alternate Parts for MAX3162ECAI+T
This table gives cross-reference parts and alternative options found for MAX3162ECAI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3162ECAI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3162EEAI | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX3162ECAI+T vs MAX3162EEAI |
MAX3162ECAI+ | ±15kV ESD-Protected, +3.0V to +5.5V, 10nA, RS-232/RS-485/RS-422 Multiprotocol Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX3162ECAI+T vs MAX3162ECAI+ |
MAX3162ECAI+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX3162ECAI+T vs MAX3162ECAI+T |
MAX3162EEAI-T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX3162ECAI+T vs MAX3162EEAI-T |
MAX3162ECAI+ | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX3162ECAI+T vs MAX3162ECAI+ |