Part Details for MAX31725MTA+T by Maxim Integrated Products
Results Overview of MAX31725MTA+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX31725MTA+T Information
MAX31725MTA+T by Maxim Integrated Products is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MAX31725MTA+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13AJ0577
|
Newark | Temperature Sensor, Tdfn-8, Sensor Output Type:Digital, Accuracy:± 0.5°C, Sensor Case/Package:Tdfn-Ep, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:3.7V, No. Of Channels:1Channels, Resolution:16 Bits Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX31725MTA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3072 |
|
$2.5200 / $3.7700 | Buy Now |
|
|
Bristol Electronics | Min Qty: 2 | 7 |
|
$4.4800 | Buy Now |
US Tariff Estimator: MAX31725MTA+T by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX31725MTA+T
MAX31725MTA+T Part Data Attributes
|
|
MAX31725MTA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX31725MTA+T
Maxim Integrated Products
Analog Voltage Output Sensor, 0.70Cel, Square, 8 Pin, Surface Mount, 3 X 3 MM, ROHS COMPLIANT, TDFN-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | 3 X 3 Mm, Rohs Compliant, Tdfn-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Accuracy-Max (Cel) | 0.7 Cel | |
| Body Breadth | 3 Mm | |
| Body Height | 0.75 Mm | |
| Body Length or Diameter | 3 Mm | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.925 Ma | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOLCC8,.12,25 | |
| Package Shape/Style | Square | |
| Sensors/Transducers Type | Temperature Sensor,Analog,Voltage Output | |
| Supply Voltage-Max | 3.7 V | |
| Supply Voltage-Min | 2.5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Termination Type | Solder |
Alternate Parts for MAX31725MTA+T
This table gives cross-reference parts and alternative options found for MAX31725MTA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX31725MTA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX31726MTA+T | Analog Devices Inc | Check for Price | ±0.5°C Local Temperature Sensors, 8-LFCSP-3X3X0.75, 8 Pins, -55 to 125C | MAX31725MTA+T vs MAX31726MTA+T |
MAX31725MTA+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX31725MTA+T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure proper power-up and initialization, apply a clean and stable input voltage, ensure the EN pin is high, and wait for the POR (Power-On Reset) signal to settle before enabling the device. Also, ensure the input and output capacitors are properly sized and placed.
-
The MAX31725MTA+T has a thermal shutdown feature that activates when the junction temperature exceeds 150°C. To prevent overheating, ensure good airflow, use a heat sink if necessary, and avoid high ambient temperatures. Also, follow proper PCB design and layout guidelines to minimize thermal resistance.
-
To troubleshoot issues with the MAX31725MTA+T, start by verifying the input voltage, output voltage, and current. Check for proper PCB layout, component selection, and soldering. Use an oscilloscope to measure the output voltage and current waveforms. Consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
Yes, the MAX31725MTA+T is susceptible to EMI and EMC issues. To minimize these effects, use a shielded enclosure, keep the device away from noise sources, and use EMI filters or shielding on the input and output lines. Follow proper PCB design and layout guidelines to minimize radiation and susceptibility.