-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Simple Fan-Speed Controller, 8-LFCSP-2X3X0.75, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX31740ATA+T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers SIMPLE INDEPENDENT FAN CNTR TR RoHS: Compliant | 5243 |
|
$0.7470 / $1.5200 | Buy Now |
DISTI #
V36:1790_24298524
|
Arrow Electronics | Ultra-Simple Fan-Speed Controller RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2235 | Americas - 2500 |
|
$0.6234 / $0.6931 | Buy Now |
|
Analog Devices Inc | SIMPLE INDEPENDENT FAN CNTR TR Min Qty: 1 Package Multiple: 1 | 16233 |
|
$0.6698 / $1.5200 | Buy Now |
DISTI #
SMC-MAX31740ATA+T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3079 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX31740ATA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX31740ATA+T
Analog Devices Inc
Ultra-Simple Fan-Speed Controller, 8-LFCSP-2X3X0.75, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-LFCSP-2X3X0.75 | |
Package Description | ROHS COMPLIANT, TDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-2X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-06-20 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MAX31740ATA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX31740ATA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA56004ED,112 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms SOIC 8-Pin | NXP Semiconductors | MAX31740ATA+T vs SA56004ED,112 |
SA56004ETK | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT782-1, HVSON-8, Analog IC:Other | NXP Semiconductors | MAX31740ATA+T vs SA56004ETK |
SA56004EDP,118 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms TSSOP 8-Pin | NXP Semiconductors | MAX31740ATA+T vs SA56004EDP,118 |
SA56004FDP,118 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms TSSOP 8-Pin | NXP Semiconductors | MAX31740ATA+T vs SA56004FDP,118 |
SA56004ADP | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT-505-1, TSSOP-8, Analog IC:Other | NXP Semiconductors | MAX31740ATA+T vs SA56004ADP |
SA56004BD,112 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms SOIC 8-Pin | NXP Semiconductors | MAX31740ATA+T vs SA56004BD,112 |
SA56004EDP | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT-505-1, TSSOP-8, Analog IC:Other | NXP Semiconductors | MAX31740ATA+T vs SA56004EDP |
SA56004FD,118 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms SOIC 8-Pin | NXP Semiconductors | MAX31740ATA+T vs SA56004FD,118 |
SA56004HD | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Analog IC:Other | NXP Semiconductors | MAX31740ATA+T vs SA56004HD |
SA56004HD,112 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms SOIC 8-Pin | NXP Semiconductors | MAX31740ATA+T vs SA56004HD,112 |