There are no models available for this part yet.
Overview of MAX3185CAP-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX3185CAP-T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3521 |
|
RFQ | ||||
Bristol Electronics | 152 |
|
RFQ | ||||
Quest Components | 121 |
|
$4.4844 / $7.2720 | Buy Now |
CAD Models for MAX3185CAP-T by Maxim Integrated Products
Part Data Attributes for MAX3185CAP-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SSOP
|
Package Description
|
0.200 INCH, 0.65 MM PITCH, SSOP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
Differential Output
|
NO
|
Driver Number of Bits
|
3
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
7.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
10 V
|
Output Low Current-Max
|
0.0032 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
245
|
Power Supplies
|
5,+-10.8/+-13.2 V
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
4000 ns
|
Receiver Number of Bits
|
5
|
Seated Height-Max
|
1.99 mm
|
Supply Current-Max
|
1.5 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
26.4 V
|
Supply Voltage1-Min
|
21.6 V
|
Supply Voltage1-Nom
|
24 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transmit Delay-Max
|
4000 ns
|
Width
|
5.29 mm
|
Alternate Parts for MAX3185CAP-T
This table gives cross-reference parts and alternative options found for MAX3185CAP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3185CAP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3185EAP+T | ±15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Motherboards/Desktop PCs, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX3185CAP-T vs MAX3185EAP+T |
MAX3185EAP-T | LINE TRANSCEIVER, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3185CAP-T vs MAX3185EAP-T |
MAX3185CAP+ | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3185CAP-T vs MAX3185CAP+ |
MAX3185EAP+T | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3185CAP-T vs MAX3185EAP+T |
MAX3185EAPT | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3185CAP-T vs MAX3185EAPT |
MAX3185CAP+T | ±15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Motherboards/Desktop PCs, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX3185CAP-T vs MAX3185CAP+T |
MAX3185CAPT | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3185CAP-T vs MAX3185CAPT |
MAX3185EAP+ | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3185CAP-T vs MAX3185EAP+ |
MAX3185EAP+ | ±15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Motherboards/Desktop PCs, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX3185CAP-T vs MAX3185EAP+ |