Part Details for MAX31865ATP+ by Maxim Integrated Products
Overview of MAX31865ATP+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for MAX31865ATP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3360
|
Newark | Temperature Sensor, 0.5Deg C, Tqfn-20, Ic Output Type:Digital, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Tqfn, No. Of Pins:20Pins, Supply Voltage Min:3V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX31865ATP+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2387 |
|
$5.4800 / $8.4200 | Buy Now |
DISTI #
MAX31865ATP+-ND
|
DigiKey | IC RTD TO DIGITAL CONVERT 20QFN Min Qty: 1 Lead time: 26 Weeks Container: Tube |
7374 In Stock |
|
$4.5950 / $8.1000 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT | 10 |
|
$5.1638 / $10.3275 | Buy Now |
|
CHIPMALL.COM LIMITED | IC RTD TO DIGITAL CONVERT 20QFN | 397 |
|
$2.1059 / $3.1374 | Buy Now |
|
Win Source Electronics | IC RTD TO DIGITAL CONVERT 20QFN | 46600 |
|
$2.1480 / $3.2220 | Buy Now |
Part Details for MAX31865ATP+
MAX31865ATP+ CAD Models
MAX31865ATP+ Part Data Attributes
|
MAX31865ATP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX31865ATP+
Maxim Integrated Products
Analog Circuit, 1 Func, ROHS COMPLIANT, TQFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | ROHS COMPLIANT, TQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX31865ATP+
This table gives cross-reference parts and alternative options found for MAX31865ATP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX31865ATP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX31865ATP+T | RTD-to-Digital Converter, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX31865ATP+ vs MAX31865ATP+T |
MAX31865ATP+ | RTD-to-Digital Converter, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX31865ATP+ vs MAX31865ATP+ |
MAX31865ATP+T | Analog Circuit, 1 Func, ROHS COMPLIANT, TQFN-20 | Maxim Integrated Products | MAX31865ATP+ vs MAX31865ATP+T |