Part Details for MAX3186CAPT by Maxim Integrated Products
Overview of MAX3186CAPT by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX3186CAPT
MAX3186CAPT CAD Models
MAX3186CAPT Part Data Attributes
|
MAX3186CAPT
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3186CAPT
Maxim Integrated Products
Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.200 INCH, 0.65 MM PITCH, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 26.4 V | |
Supply Voltage1-Min | 21.6 V | |
Supply Voltage1-Nom | 24 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 4000 ns | |
Width | 5.29 mm |
Alternate Parts for MAX3186CAPT
This table gives cross-reference parts and alternative options found for MAX3186CAPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3186CAPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3186CAP+T | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3186CAPT vs MAX3186CAP+T |
MAX3186EAP+T | ±15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Modems, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX3186CAPT vs MAX3186EAP+T |
MAX3186EAP+ | ±15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Modems, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX3186CAPT vs MAX3186EAP+ |
MAX3186CAP | LINE TRANSCEIVER, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Rochester Electronics LLC | MAX3186CAPT vs MAX3186CAP |
MAX3186CAP-T | LINE TRANSCEIVER, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3186CAPT vs MAX3186CAP-T |
MAX3186CAP+T | ±15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Modems, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX3186CAPT vs MAX3186CAP+T |
MAX3186EAP | LINE TRANSCEIVER, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Rochester Electronics LLC | MAX3186CAPT vs MAX3186EAP |
MAX3186CAP+ | ±15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Modems, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX3186CAPT vs MAX3186CAP+ |
MAX3186EAPT | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3186CAPT vs MAX3186EAPT |
MAX3186EAP-T | LINE TRANSCEIVER, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3186CAPT vs MAX3186EAP-T |