Part Details for MAX3221CAE by Maxim Integrated Products
Overview of MAX3221CAE by Maxim Integrated Products
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX3221CAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 306 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 7 |
|
$1.6875 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 16 Pin, Plastic, SSOP | 143 |
|
$2.2750 / $5.2500 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 16 Pin, Plastic, SSOP | 5 |
|
$1.6440 / $2.0550 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 16 Pin, Plastic, SSOP | 5 |
|
$1.8000 / $2.2500 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 16 Pin, Plastic, SSOP | 56 |
|
$1.3755 / $3.6680 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 16 Pin, Plastic, SSOP | 88 |
|
$2.9600 / $4.8000 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 16 Pin, Plastic, SSOP | 24 |
|
$3.5000 / $5.2500 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 16 Pin, Plastic, SSOP | 81 |
|
$3.9220 / $6.3600 | Buy Now |
Part Details for MAX3221CAE
MAX3221CAE CAD Models
MAX3221CAE Part Data Attributes
|
MAX3221CAE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3221CAE
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, 5.30 MM, MO-150, SSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, MO-150, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.29 mm |
Alternate Parts for MAX3221CAE
This table gives cross-reference parts and alternative options found for MAX3221CAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3221CAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3221EAE+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 | Maxim Integrated Products | MAX3221CAE vs MAX3221EAE+T |
MAX3221CAE-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 | Maxim Integrated Products | MAX3221CAE vs MAX3221CAE-T |
MAX3221EAE+T | +3V to +5.5V RS-232 Transceivers with AutoShutdown, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3221CAE vs MAX3221EAE+T |