Part Details for MAX3221EEAE+ by Maxim Integrated Products
Overview of MAX3221EEAE+ by Maxim Integrated Products
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX3221EEAE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9377
|
Newark | Tx Rx, 85Deg C, Ssop-16, Ic Type:Rs232 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:-, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Ssop, Fail Safe:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3221EEAE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$5.7300 / $8.0200 | Buy Now |
DISTI #
MAX3221EEAE+-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 16SSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
189 In Stock |
|
$4.3769 / $7.7200 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,BICMOS,1 DRIVER,1 RCVR,SSOP,16PIN,PLASTIC,LEAD FREE | 109 |
|
$5.9246 / $9.6075 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 27 |
|
RFQ | |
DISTI #
SMC-MAX3221EEAE+
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 51 |
|
RFQ | |
DISTI #
SMC-MAX3221EEAE+
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 1035 Container: Tubes | 51 |
|
$4.2000 / $4.9875 | RFQ |
|
Velocity Electronics | Our Stock | 374 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 279 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 5488 |
|
RFQ | |
|
Chip1Cloud | IC TXRX RS232 250KBPS SD 16-SSOP | 125673 |
|
RFQ |
Part Details for MAX3221EEAE+
MAX3221EEAE+ CAD Models
MAX3221EEAE+ Part Data Attributes:
|
MAX3221EEAE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3221EEAE+
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, ROHS COMPLIANT, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX3221EEAE+
This table gives cross-reference parts and alternative options found for MAX3221EEAE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3221EEAE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3221ECAE+G071 | Line Transceiver | Maxim Integrated Products | MAX3221EEAE+ vs MAX3221ECAE+G071 |
MAX3221EEAE+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, SSOP-16 | Maxim Integrated Products | MAX3221EEAE+ vs MAX3221EEAE+T |
MAX3221ECAE+T | ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX3221EEAE+ vs MAX3221ECAE+T |
MAX3221EEAE/GG8 | Line Transceiver, | Maxim Integrated Products | MAX3221EEAE+ vs MAX3221EEAE/GG8 |
MAX3221CAE+G1Z | Line Transceiver, | Maxim Integrated Products | MAX3221EEAE+ vs MAX3221CAE+G1Z |
MAX3221EEAE/GG8-T | Line Transceiver | Maxim Integrated Products | MAX3221EEAE+ vs MAX3221EEAE/GG8-T |
MAX3221ECAE | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, SSOP-16 | Maxim Integrated Products | MAX3221EEAE+ vs MAX3221ECAE |
MAX3221ECAE+TG071 | Line Transceiver | Maxim Integrated Products | MAX3221EEAE+ vs MAX3221ECAE+TG071 |
MAX3221EEAE+T | ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3221EEAE+ vs MAX3221EEAE+T |
MAX3221CAE+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 | Maxim Integrated Products | MAX3221EEAE+ vs MAX3221CAE+T |