Datasheets
MAX3222ECPW by: Texas Instruments

3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70

Part Details for MAX3222ECPW by Texas Instruments

Overview of MAX3222ECPW by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MAX3222ECPW

Part # Distributor Description Stock Price Buy
Bristol Electronics   60
RFQ
Quest Components DUAL LINE TRANSCEIVER, PDSO20 1
  • 1 $2.4000
$2.4000 Buy Now
Rochester Electronics MAX3222E 3-V to 5-V Multichannel RS-232 Line Driver/Receiver w/ +/-15-kV ESD Protection ' RoHS: Compliant Status: Obsolete Min Qty: 1 1
  • 1 $1.5100
  • 25 $1.4800
  • 100 $1.4200
  • 500 $1.3600
  • 1,000 $1.2800
$1.2800 / $1.5100 Buy Now
Win Source Electronics 3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER WITH ±15-kV ESD PROTECTION | IC RS232 3V-5.5V DRVR 20-TSSOP 50000
  • 35 $1.4560
  • 85 $1.1950
  • 130 $1.1570
  • 180 $1.1200
  • 235 $1.0830
  • 310 $0.9710
$0.9710 / $1.4560 Buy Now

Part Details for MAX3222ECPW

MAX3222ECPW CAD Models

MAX3222ECPW Part Data Attributes

MAX3222ECPW Texas Instruments
Buy Now Datasheet
Compare Parts:
MAX3222ECPW Texas Instruments 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP-20
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES AT 5V SUPPLY
Differential Output NO
Driver Number of Bits 2
High Level Input Current-Max 0.000001 A
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 6.5 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 300 ns
Receiver Number of Bits 2
Seated Height-Max 1.2 mm
Supply Current-Max 1 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 300 ns
Width 4.4 mm

Alternate Parts for MAX3222ECPW

This table gives cross-reference parts and alternative options found for MAX3222ECPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3222ECPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX3222CPWR 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP 0 to 70 Texas Instruments MAX3222ECPW vs MAX3222CPWR
SN75C3222EPWR 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70 Texas Instruments MAX3222ECPW vs SN75C3222EPWR
TRS3222CPW IC DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20, Line Driver or Receiver Texas Instruments MAX3222ECPW vs TRS3222CPW
MAX3223MPWREP DUAL LINE TRANSCEIVER, PDSO20, TSSOP-20 Texas Instruments MAX3222ECPW vs MAX3223MPWREP
MAX3222EIPWRG4 3-V to 5-V Multichannel RS-232 Line Driver/Receiver w/ +/-15-kV ESD Protection 20-TSSOP -40 to 85 Texas Instruments MAX3222ECPW vs MAX3222EIPWRG4
TRS3222EIPW 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 Texas Instruments MAX3222ECPW vs TRS3222EIPW
SN75C3222EPWG4 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD (HBM) Protection 20-TSSOP 0 to 70 Texas Instruments MAX3222ECPW vs SN75C3222EPWG4
SN75C3222PWRG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments MAX3222ECPW vs SN75C3222PWRG4
SN75C3222PWE4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments MAX3222ECPW vs SN75C3222PWE4
SN65C3222PWRG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments MAX3222ECPW vs SN65C3222PWRG4
Part Number Description Manufacturer Compare
MAX3232EEAE+T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 Analog Devices Inc MAX3222ECPW vs MAX3232EEAE+T
MAX3223ECDBR 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SSOP 0 to 70 Texas Instruments MAX3222ECPW vs MAX3223ECDBR
MAX3232EEWE Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 Maxim Integrated Products MAX3222ECPW vs MAX3232EEWE
SN65C3222DBG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments MAX3222ECPW vs SN65C3222DBG4
MAX3223ECDBRG4 3-V to 5-V Multichannel RS-232 Line Driver/Receiver w/ +/-15-kV ESD Protection 20-SSOP 0 to 70 Texas Instruments MAX3222ECPW vs MAX3223ECDBRG4
MAX3232ECAE+T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, LEAD FREE, SSOP-16 Maxim Integrated Products MAX3222ECPW vs MAX3232ECAE+T
SP3232EUEY Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, PLASTIC, TSSOP-16 Exar Corporation MAX3222ECPW vs SP3232EUEY
MAX3222CPWG4 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-TSSOP 0 to 70 Texas Instruments MAX3222ECPW vs MAX3222CPWG4
SN65C3222DB DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments MAX3222ECPW vs SN65C3222DB
TRSF3232CD DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments MAX3222ECPW vs TRSF3232CD

MAX3222ECPW Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3222ECPW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3222ECPW by Texas Instruments

  • Please alert me when MAX3222ECPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX3222ECPW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3222ECPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX3222ECPW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3222ECPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3222ECPW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: