Part Details for MAX3222EIPWR by Texas Instruments
Results Overview of MAX3222EIPWR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3222EIPWR Information
MAX3222EIPWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MAX3222EIPWR | Texas Instruments | 3-V to 5-V Multichannel RS-232 Line Driver/Receiver w/ +/-15-kV ESD Protection 20-TSSOP -40 to 85 |
Price & Stock for MAX3222EIPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | IC RS232 3V-5.5V DRVR 20-TSSOP | 2891 |
|
RFQ | |
|
|
ComSIT USA | AVAILABLE EU | 488 |
|
RFQ | |
|
|
Karl Kruse GmbH & Co KG | Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R | 1050 |
|
RFQ | |
|
DISTI #
MAX3222EIPWR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1782 |
|
$0.7230 / $1.3100 | Buy Now |
|
|
Chip Stock | ICTRANSCEIVERFULL2/220TSSOP2/2TransceiverFullRS23220-TSSOP | 49390 |
|
RFQ | |
|
|
Win Source Electronics | IC RS232 3V-5.5V DRVR 20-TSSOP | 45890 |
|
$0.4649 / $0.6004 | Buy Now |
US Tariff Estimator: MAX3222EIPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX3222EIPWR
MAX3222EIPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX3222EIPWR Part Data Attributes
|
|
MAX3222EIPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX3222EIPWR
Texas Instruments
3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop20,.25 | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | It Also Has 5v Supply | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Low Current-Max | 0.0016 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 300 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for MAX3222EIPWR
This table gives cross-reference parts and alternative options found for MAX3222EIPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3222EIPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX3222ECPW | Texas Instruments | $0.9385 | 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70 | MAX3222EIPWR vs MAX3222ECPW |
| SN65C3222EPWR | Texas Instruments | $1.1241 | 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 | MAX3222EIPWR vs SN65C3222EPWR |
| MAX3222CPW | Texas Instruments | $1.3752 | 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP 0 to 70 | MAX3222EIPWR vs MAX3222CPW |
| TRS3222ECPWG4 | Texas Instruments | Check for Price | 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70 | MAX3222EIPWR vs TRS3222ECPWG4 |
| SN75C3222PWG4 | Texas Instruments | Check for Price | 3-V To 5.5-V Multichannel RS-232 Compatible Line Driver/Receiver 20-TSSOP 0 to 70 | MAX3222EIPWR vs SN75C3222PWG4 |
| TRSF3222ECPW | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | MAX3222EIPWR vs TRSF3222ECPW |
| TRS3222IPWRG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | MAX3222EIPWR vs TRS3222IPWRG4 |
| SN65C3222PWE4 | Texas Instruments | Check for Price | 3-V To 5.5-V Multichannel RS-232 Compatible Line Driver/Receiver 20-TSSOP -40 to 85 | MAX3222EIPWR vs SN65C3222PWE4 |
| SN75C3222EPW | Texas Instruments | Check for Price | 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70 | MAX3222EIPWR vs SN75C3222EPW |
| MAX3222CPWE4 | Texas Instruments | Check for Price | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-TSSOP 0 to 70 | MAX3222EIPWR vs MAX3222CPWE4 |
MAX3222EIPWR Frequently Asked Questions (FAQ)
-
The MAX3222EIPWR can support data rates up to 1 Mbps, making it suitable for most serial communication applications.
-
The MAX3222EIPWR has built-in ESD protection up to ±15 kV human body model (HBM) and ±8 kV IEC 61000-4-2 contact discharge, ensuring reliable operation in harsh environments.
-
Yes, the MAX3222EIPWR is designed to operate from a single 3.3V supply, making it suitable for use in 3.3V systems.
-
The MAX3222EIPWR has a low quiescent current of 0.3 mA (typical) and a shutdown current of 0.01 μA (typical), making it suitable for battery-powered applications.
-
Yes, the MAX3222EIPWR is compatible with other UART transceivers, including the MAX232 and other industry-standard UART transceivers.