Part Details for MAX3224ECTP+ by Maxim Integrated Products
Overview of MAX3224ECTP+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for MAX3224ECTP+
MAX3224ECTP+ CAD Models
MAX3224ECTP+ Part Data Attributes
|
MAX3224ECTP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3224ECTP+
Maxim Integrated Products
Line Transceiver, 2 Driver, BICMOS, PQCC20,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | QCCN, LCC20,.20SQ,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | S-PQCC-N20 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Current-Max | 1 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX3224ECTP+
This table gives cross-reference parts and alternative options found for MAX3224ECTP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3224ECTP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3224CTP-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, 5 X 5 MM, TQFN-20 | Maxim Integrated Products | MAX3224ECTP+ vs MAX3224CTP-T |
MAX3224ETP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, 5 X 5 MM, TQFN-20 | Maxim Integrated Products | MAX3224ECTP+ vs MAX3224ETP |
MAX3224EETP-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PQCC20, 5 X 5 MM, 0.75 MM HEIGHT, MO-220WHHC, TQFN-20 | Maxim Integrated Products | MAX3224ECTP+ vs MAX3224EETP-T |
MAX3225ETP-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, 5 X 5 MM, TQFN-20 | Maxim Integrated Products | MAX3224ECTP+ vs MAX3225ETP-T |
MAX3224EETP+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PQCC20, 5 X 5 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WHHC, TQFN-20 | Maxim Integrated Products | MAX3224ECTP+ vs MAX3224EETP+T |
MAX3225ECTP-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PQCC20, 5 X 5 MM, 0.75 MM HEIGHT, MO-220WHHC, TQFN-20 | Maxim Integrated Products | MAX3224ECTP+ vs MAX3225ECTP-T |
MAX3225ETP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, 5 X 5 MM, TQFN-20 | Maxim Integrated Products | MAX3224ECTP+ vs MAX3225ETP |
MAX3225ECTP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PQCC20, 5 X 5 MM, 0.75 MM HEIGHT, MO-220WHHC, TQFN-20 | Maxim Integrated Products | MAX3224ECTP+ vs MAX3225ECTP |
MAX3224EETP+T | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX3224ECTP+ vs MAX3224EETP+T |
MAX3224ECTP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PQCC20, 5 X 5 MM, 0.75 MM HEIGHT, MO-220WHHC, TQFN-20 | Maxim Integrated Products | MAX3224ECTP+ vs MAX3224ECTP |