If you like Findchips… You will love Findchips PRO. Try it Now.

MAX3232CSE+T

Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, SOIC-16

Manufacturer Maxim Integrated Products
Price Range $0.9450 / $7.6585

Part Details

CAD Models Information

Model Data Powered by Samacsys
There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Part Number Description Manufacturer Compare
SN65C3232D Drivers And Interfaces 3-V To 5.5-V Two Channel RS-232 Compatible Line Driver/Receiver 16-SOIC -40 to 85 Texas Instruments MAX3232CSE+T vs SN65C3232D
MAX3232CDR Drivers And Interfaces 3-V to 5.5-V multichannel RS-232 line driver & receiver 16-SOIC 0 to 70 Texas Instruments MAX3232CSE+T vs MAX3232CDR
MAX3232ESE Drivers And Interfaces Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SO-16 Maxim Integrated Products MAX3232CSE+T vs MAX3232ESE
Part Number Description Manufacturer Compare
MAX3232CDWR Drivers And Interfaces 3-V to 5.5-V multichannel RS-232 line driver & receiver 16-SOIC 0 to 70 Texas Instruments MAX3232CSE+T vs MAX3232CDWR
MAX3232CDB Drivers And Interfaces 3-V to 5.5-V multichannel RS-232 line driver & receiver 16-SSOP 0 to 70 Texas Instruments MAX3232CSE+T vs MAX3232CDB
MAX3232MDBREP Drivers And Interfaces Enhanced Product 3-V To 5.5-V Multichannel Rs-232 Line Driver/Receiver W/Plus/-15-Kv Esd 16-SSOP -55 to 125 Texas Instruments MAX3232CSE+T vs MAX3232MDBREP
SN65C3232D Drivers And Interfaces 3-V To 5.5-V Two Channel RS-232 Compatible Line Driver/Receiver 16-SOIC -40 to 85 Texas Instruments MAX3232CSE+T vs SN65C3232D
MAX3232CDBR Drivers And Interfaces 3-V to 5.5-V multichannel RS-232 line driver & receiver 16-SSOP 0 to 70 Texas Instruments MAX3232CSE+T vs MAX3232CDBR
MAX3232CDW Drivers And Interfaces 3-V to 5.5-V multichannel RS-232 line driver & receiver 16-SOIC 0 to 70 Texas Instruments MAX3232CSE+T vs MAX3232CDW
MAX3222CPWR Drivers And Interfaces 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-TSSOP 0 to 70 Texas Instruments MAX3232CSE+T vs MAX3222CPWR
MAX3232ESE Drivers And Interfaces Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SO-16 Maxim Integrated Products MAX3232CSE+T vs MAX3232ESE
MAX3232CDR Drivers And Interfaces 3-V to 5.5-V multichannel RS-232 line driver & receiver 16-SOIC 0 to 70 Texas Instruments MAX3232CSE+T vs MAX3232CDR
MAX3222CPW Drivers And Interfaces 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-TSSOP 0 to 70 Texas Instruments MAX3232CSE+T vs MAX3222CPW

Global Popularity

Popularity in Drivers And Interfaces

Popularity in Line Driver or Receivers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States of America
    88
  • 3. South Korea
    86
  • 4. Brazil
    84
  • 5. India
    83
  • 6. Taiwan
    81
  • 7. Canada
    78
  • 8. Estonia
    77
  • 9. Russia
    76
  • 10. Switzerland
    74

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. TME Electronic Components $0.9450 Buy Now
  • 2. RS Components $5.5580 Buy Now
  • 3. Newark element14 $5.5600 Buy Now
  • 4. Farnell element14 $6.7409 Buy Now
  • 5. element14 Asia-Pacific $7.6585 Buy Now
  • 6. element14 Asia-Pacific $7.6585 Buy Now

Datasheets & Reference Designs

MAX3232CSE+T

Maxim Integrated Products

Also for: MAX3241EUI, MAX3237CAI-T, MAX3232ECUP+TG071 and 94 others.
  • MAX3241EAI,
  • MAX3222CUP-T,
  • MAX3232CAE-T,
  • MAX3241CWI-T,
  • MAX3241EUI+,
  • MAX3232EEAE+T/BKN,
  • MAX3241EWI+,
  • MAX3222EAP-T,
  • MAX3222EUP+T,
  • MAX3241EAI-T,
  • MAX3222EWN+,
  • MAX3241CAI,
  • MAX3232EUE-T,
  • MAX3222CAP-T,
  • MAX3237CAI+T,
  • MAX3222CAP,
  • MAX3241EWI,
  • MAX3222EAP,
  • MAX3237CAI,
  • MAX3232CUE-T,
  • MAX3237EAI+,
  • MAX3232ESE,
  • MAX3241CWI,
  • MAX3222EPN,
  • MAX3232CSE,
  • MAX3241CWI+T,
  • MAX3222EEUP+TG071,
  • MAX3241CAI+,
  • MAX3241CWI+,
  • MAX3232CSE-G05,
  • MAX3232CSE-TG05,
  • MAX3222ECUP+TG071,
  • MAX3241CUI+,
  • MAX3232CSE-TG077,
  • MAX3237EAI,
  • MAX3241EAI+T,
  • MAX3232ICAE-T,
  • MAX3222,
  • MAX3241CUI-T,
  • MAX3222CAP+T,
  • MAX3232CAE+,
  • MAX3232CSE-T,
  • MAX3232CSE-G077,
  • MAX3222CWN,
  • MAX3237EAI-T,
  • MAX3222CWN-T,
  • MAX3241CAI-T,
  • MAX3222EWN,
  • MAX3232CUE,
  • MAX3222EAP+,
  • MAX3232EWE+T,
  • MAX3241EWI+T,
  • MAX3232EUE+T,
  • MAX3241EAI+,
  • MAX3232EUE+,
  • MAX3241EWI-T,
  • MAX3241EUI+T,
  • MAX3232EUE,
  • MAX3222CUP+,
  • MAX3222CWN+,
  • MAX3232CWE-T,
  • MAX3222CPN,
  • MAX3222EWN+T,
  • MAX3232ESE+,
  • MAX3241CUI+T,
  • MAX3232ICAE,
  • MAX3222EPN+,
  • MAX3232ESE-T,
  • MAX3222CUP,
  • MAX3232CPE,
  • MAX3241,
  • MAX3232CWE,
  • MAX3222CAP+,
  • MAX3232CSE+T,
  • MAX3237EAI+T,
  • MAX3232CPE+,
  • MAX3232CWE+,
  • MAX3222EUP,
  • MAX3241CAI+T,
  • MAX3232EEAE+TG48,
  • MAX3232CUE+,
  • MAX3232EWE-T,
  • MAX3232EPE+,
  • MAX3232CSE+,
  • MAX3232CAE+T,
  • MAX3237,
  • MAX3222EUP+,
  • MAX3222EAP+T,
  • MAX3232CUE+T,
  • MAX3232EWE+,
  • MAX3232,
  • MAX3237CAI+,
  • MAX3222CUP+T,
  • MAX3241EUI-T

Frequently Asked Questions (FAQ)

  • Q: How do I get started with the Sparkfun MAX3232 board?

    A: We’ve taken the SOIC package MAX3232 and broken out all the pins you need to set up your RS232 to TTL connection. We’ve also included the necessary 0.1uF charge pump capacitors. Also remember that because the MAX3232 operates at a broader voltage range than the 232 (3 - 5.5V) you can use this on both your 3.3 and 5V projects! more

  • Q: How do I wire a MAX3232 to Arduino?

    A: In this tutorial you will learn how to communicate with a computer using a MAX3323 single channel RS-232 driver/receiver and a software serial connection on the Arduino. A general purpose software serial tutorial can be found here. Insert the MAX3323 chip in the breadboard. Connect 5V power and ground from the breadboard to 5V power and ground from the microcontroller. Connect pin 15 on the MAX233 chip to ground and pins 16 and 14 - 11 to 5V. If you are using an LED connect it between pin 13 and ground. more

  • Q: Where can I find a MAX3232 circuit schematic?

    A: The driver IC used is MAX3232CSE that is pin to pin equivalent to MAX232 but can also operate at lower voltage at lower capacitor values.The power pins +/- are given on both sides of board which are connected to each other on PCB, You can use any one side of it to power the board.The arrow on PCB indicate the signal flow of serial data.The ‘must have’ board for TTL/RS323 projects! This is the RS232 converter IC that is capable of running at 3V and communicating with 5V logic. Since MAX3232 operates at a broader voltage range than the 232 (3 - 5.5V) you can use this on both your 3.3 and 5V projects! more

  • Q: Is there a MAX3232 pinout diagram?

    A: MAX3232 is basically a nice level shifting circuit designed to convert the +-12V lines from RS-232 into TTL-compatible 5V (232) or 3.0-5.5V (3232) levels. To reach the higher (and lower) voltages, it uses charge pumps and four 0.1 uF (standard MAX232 needs 1.0 uF) capacitors, plus one more for VCC stabilization. Here’s the pinout and logical diagram: more

  • Q: Where can I buy a MAX3232 board?

    A: MAX3232 enables true RS-232 performance from a 3.0V to 5.5V operating range. It is guaranteed to run at data rates of 250 kbit/s while maintaining RS-232 output levels. Board is compact and barely bigger than DB9 connector. It has high quality SMD components and prototyping connection pads which enable easy connectivity with your device. more

  • Q: How do I connect a MAX3232 with Raspberry Pi?

    A: The raspberry pi has a UART interface, with which it can send debug information to a serial console. As a basic step of Embedded Linux Development, let’s see the procedure to connect the Raspberry Pi UART to a computer.You can connect Raspberry pi to a computer using a USB to UART converter. In fact, it is the easiest way and also less risk involved. Note that, the TTL logic levels of Broadcom SOC are Logic0-0v and Logic1-3.3v. So, before purchasing a USB to UART converter, make sure that it supports UART with 3.3v TTL logic levels. more

  • Q: Where can I find a MAX3232 circuit diagram?

    A: There are several low-cost ICs designed to perform this conversion. We used a Maxim MAX3232 device [4], which uses an internal charge pump and external capacitors to generate the higher voltages required for RS-232 from the 3.3V supply. This removes the need for an additional power supply to the ProSpeckz end of the connection and allows a three-wire link to be used (TX, RX and signal ground). The schematic for the conversion circuit is shown in Fig. 3, and is taken from an example in the datasheet. more

  • Q: Can I use a USB adaptor with MAX3232?

    A: USB adaptor circuit using MAX3232 more

  • Q: How do I connect a MAX3232 to a DB9 connector?

    A: The j303 connector (red connector)is in fact a serial port. You can connect a 3.3v adaptor in making the following schema based on a MAX3232: more

  • Q: How do I use a MAX3232 driver with an RS232?

    A: UART Stands for Universal Asynchronous Transmitter Receiver. The function of UART is conversion parallel data (8 bit) to serial data. UART transmit bytes of data sequentially one bit at a time from source and receive the byte of data at the destination by decoding sequential data with control bits. As the entire processes require no clock input from source hence it is termed as asynchronous communication. more

  • Q: How do I get started with a MAX3232 converter?

    A: 3.0V to 5.5V, Low-Power, up to 1Mbps, True RS-232 Transceivers Using Four 0.1µF External Capacitors more

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →