Part Details for MAX3232CUE+T by Analog Devices Inc
Overview of MAX3232CUE+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3232CUE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3232CUET
|
Mouser Electronics | RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, True RS-232 Transceivers Using Four 0.1uF External Capacitors RoHS: Compliant | 44539 |
|
$3.4200 / $6.2700 | Buy Now |
|
Analog Devices Inc | 3.0V to 5.5V, Low-Power, up to Min Qty: 1 Package Multiple: 1 | 1915 |
|
$3.4269 / $6.2700 | Buy Now |
|
Ameya Holding Limited | MAX3232 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-16 | 1604 |
|
RFQ | |
DISTI #
2512050RL
|
element14 Asia-Pacific | RS232 TRANSCEIVER, 235KBPS, 0 TO 70DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 1720 |
|
$3.5907 / $5.9552 | Buy Now |
DISTI #
2512050
|
element14 Asia-Pacific | RS232 TRANSCEIVER, 235KBPS, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1720 |
|
$3.5907 / $6.5867 | Buy Now |
DISTI #
2512050RL
|
Farnell | RS232 TRANSCEIVER, 235KBPS, 0 TO 70DEG C RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Reel | 1620 |
|
$3.6103 / $5.6787 | Buy Now |
DISTI #
2512050
|
Farnell | RS232 TRANSCEIVER, 235KBPS, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 1620 |
|
$3.6103 / $6.2804 | Buy Now |
Part Details for MAX3232CUE+T
MAX3232CUE+T CAD Models
MAX3232CUE+T Part Data Attributes
|
MAX3232CUE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3232CUE+T
Analog Devices Inc
3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4-4.4_MM | |
Package Description | 4.40 MM, 0.65 MM PITCH, LEAD FREE, MO-153AC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-05-23 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-562 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX3232CUE+T
This table gives cross-reference parts and alternative options found for MAX3232CUE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3232CUE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3232EUE+T | 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3232CUE+T vs MAX3232EUE+T |
MAX3232CUE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153AC, TSSOP-16 | Maxim Integrated Products | MAX3232CUE+T vs MAX3232CUE |
MAX3232EUE-T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153AC, TSSOP-16 | Maxim Integrated Products | MAX3232CUE+T vs MAX3232EUE-T |
MAX3232CUE-T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153AC, TSSOP-16 | Maxim Integrated Products | MAX3232CUE+T vs MAX3232CUE-T |
MAX3232EUE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153AC, TSSOP-16 | Maxim Integrated Products | MAX3232CUE+T vs MAX3232EUE |
MAX3232EUE+ | 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3232CUE+T vs MAX3232EUE+ |
MAX3232EUE+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX3232CUE+T vs MAX3232EUE+ |
MAX3232CUE+T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, MO-153AC, TSSOP-16 | Maxim Integrated Products | MAX3232CUE+T vs MAX3232CUE+T |