Part Details for MAX3232CWE+TG1Z by Maxim Integrated Products
Overview of MAX3232CWE+TG1Z by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX3232CWE+TG1Z
MAX3232CWE+TG1Z CAD Models
MAX3232CWE+TG1Z Part Data Attributes
|
MAX3232CWE+TG1Z
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3232CWE+TG1Z
Maxim Integrated Products
Line Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX3232CWE+TG1Z
This table gives cross-reference parts and alternative options found for MAX3232CWE+TG1Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3232CWE+TG1Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3232EWE | LINE TRANSCEIVER, PDSO16, SO-16 | Rochester Electronics LLC | MAX3232CWE+TG1Z vs MAX3232EWE |
MAX3232CWE+ | 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX3232CWE+TG1Z vs MAX3232CWE+ |
MAX3232CWE+G1Z | Line Transceiver, | Maxim Integrated Products | MAX3232CWE+TG1Z vs MAX3232CWE+G1Z |
MAX3232CWE-T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX3232CWE+TG1Z vs MAX3232CWE-T |
MAX3232CWE | LINE TRANSCEIVER, PDSO16, SO-16 | Rochester Electronics LLC | MAX3232CWE+TG1Z vs MAX3232CWE |
MAX3232EWE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX3232CWE+TG1Z vs MAX3232EWE |
MAX3232CWE-T | LINE TRANSCEIVER, PDSO16, SO-16 | Rochester Electronics LLC | MAX3232CWE+TG1Z vs MAX3232CWE-T |
MAX3232EWE+T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, SOIC-16 | Maxim Integrated Products | MAX3232CWE+TG1Z vs MAX3232EWE+T |
MAX3232EWE-T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX3232CWE+TG1Z vs MAX3232EWE-T |
MAX3232CWE+T | 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX3232CWE+TG1Z vs MAX3232CWE+T |